Part Details for LTC6905IS5#TRM by Analog Devices Inc
Results Overview of LTC6905IS5#TRM by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6905IS5#TRM Information
LTC6905IS5#TRM by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6905IS5#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 639 |
|
RFQ |
Part Details for LTC6905IS5#TRM
LTC6905IS5#TRM CAD Models
LTC6905IS5#TRM Part Data Attributes
|
LTC6905IS5#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905IS5#TRM
Analog Devices Inc
PLL Frequency Synthesizer, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC6905IS5#TRM
This table gives cross-reference parts and alternative options found for LTC6905IS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905IS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6905CS5#TRMPBF | Analog Devices Inc | $3.4918 | 17MHz to 170MHz Resistor Set SOT-23 Oscillator | LTC6905IS5#TRM vs LTC6905CS5#TRMPBF |
LTC6905IS5#TRMPBF | Analog Devices Inc | $4.6101 | 17MHz to 170MHz Resistor Set SOT-23 Oscillator | LTC6905IS5#TRM vs LTC6905IS5#TRMPBF |
LTC6905IS5#TRM | Linear Technology | Check for Price | LTC6905 - 17MHz to 170MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC6905IS5#TRM vs LTC6905IS5#TRM |
LTC6905CS5#TRM | Linear Technology | Check for Price | LTC6905 - 17MHz to 170MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC6905IS5#TRM vs LTC6905CS5#TRM |