Part Details for LTC6405CMS8E#TR by Analog Devices Inc
Results Overview of LTC6405CMS8E#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6405CMS8E#TR Information
LTC6405CMS8E#TR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6405CMS8E#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1214 |
|
RFQ |
Part Details for LTC6405CMS8E#TR
LTC6405CMS8E#TR CAD Models
LTC6405CMS8E#TR Part Data Attributes
|
LTC6405CMS8E#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6405CMS8E#TR
Analog Devices Inc
Operational Amplifier, 1 Func, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, TSSOP8,.19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 750 MHz | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 4 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 690 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2700000 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LTC6405CMS8E#TR
This table gives cross-reference parts and alternative options found for LTC6405CMS8E#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6405CMS8E#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6405CMS8E#TRPBF | Analog Devices Inc | Check for Price | 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | LTC6405CMS8E#TR vs LTC6405CMS8E#TRPBF |
LTC6405IMS8E#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, CMOS, PDSO8 | LTC6405CMS8E#TR vs LTC6405IMS8E#TR |
LTC6405IMS8E | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, CMOS, PDSO8 | LTC6405CMS8E#TR vs LTC6405IMS8E |
LTC6405IUD#PBF | Analog Devices Inc | Check for Price | 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | LTC6405CMS8E#TR vs LTC6405IUD#PBF |
LTC6405IUD | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, CMOS, PQCC16 | LTC6405CMS8E#TR vs LTC6405IUD |