Part Details for LTC6405CMS8E#PBF by Linear Technology
Results Overview of LTC6405CMS8E#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6405CMS8E#PBF Information
LTC6405CMS8E#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC6405CMS8E#PBF
LTC6405CMS8E#PBF CAD Models
LTC6405CMS8E#PBF Part Data Attributes
|
LTC6405CMS8E#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6405CMS8E#PBF
Linear Technology
LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6405CMS8E#PBF
This table gives cross-reference parts and alternative options found for LTC6405CMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6405CMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6405CMS8E#PBF | Analog Devices Inc | Check for Price | 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | LTC6405CMS8E#PBF vs LTC6405CMS8E#PBF |
LTC6405IMS8E#TRPBF | Linear Technology | Check for Price | LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6405CMS8E#PBF vs LTC6405IMS8E#TRPBF |
LTC6405IMS8E#PBF | Analog Devices Inc | Check for Price | 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | LTC6405CMS8E#PBF vs LTC6405IMS8E#PBF |
LTC6405CMS8E#TRPBF | Linear Technology | Check for Price | LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6405CMS8E#PBF vs LTC6405CMS8E#TRPBF |
LTC6405IMS8E#PBF | Linear Technology | Check for Price | LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6405CMS8E#PBF vs LTC6405IMS8E#PBF |