Part Details for LTC6242HVCGN#TRPBF by Linear Technology
Results Overview of LTC6242HVCGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6242HVCGN#TRPBF Information
LTC6242HVCGN#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC6242HVCGN#TRPBF
LTC6242HVCGN#TRPBF CAD Models
LTC6242HVCGN#TRPBF Part Data Attributes
|
LTC6242HVCGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6242HVCGN#TRPBF
Linear Technology
LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 275 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 13.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 60000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LTC6242HVCGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC6242HVCGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6242HVCGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6242HVCGN#TR | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC6242HVCGN#TRPBF vs LTC6242HVCGN#TR |
LTC6242HVCGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 275uV Offset-Max, CMOS, PDSO16 | LTC6242HVCGN#TRPBF vs LTC6242HVCGN#TR |
LTC6242HVCGN | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 275uV Offset-Max, CMOS, PDSO16 | LTC6242HVCGN#TRPBF vs LTC6242HVCGN |
LTC6242HVCGN#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6242HVCGN is dependent on the package and thermal environment. For the GN package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, with a thermal resistance (θJA) of 70°C/W.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, place decoupling capacitors close to the op-amp's power pins and use a low-ESR capacitor for the bypass capacitor.
-
The recommended input common-mode voltage range for the LTC6242HVCGN is from -2V to VCC - 1.5V. Operating outside of this range may result in reduced performance or instability.
-
Yes, the LTC6242HVCGN can be used as a unity-gain buffer. However, it is recommended to add a small resistor (e.g., 1kΩ) in series with the input to prevent oscillation due to the op-amp's high bandwidth and gain.
-
To prevent electrostatic discharge (ESD) damage, handle the LTC6242HVCGN with a wrist strap or anti-static mat, and ensure that the PCB is properly grounded during assembly. Additionally, use ESD-sensitive devices and follow proper handling and storage procedures.