Part Details for LTC6102HVIMS8#TRPBF by Linear Technology
Results Overview of LTC6102HVIMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102HVIMS8#TRPBF Information
LTC6102HVIMS8#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC6102HVIMS8#TRPBF
LTC6102HVIMS8#TRPBF CAD Models
LTC6102HVIMS8#TRPBF Part Data Attributes
|
LTC6102HVIMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6102HVIMS8#TRPBF
Linear Technology
LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6102HVIMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6102HVIMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6102HVIMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6102HVHMS8#TRPBF | Linear Technology | Check for Price | LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6102HVIMS8#TRPBF vs LTC6102HVHMS8#TRPBF |
LTC6102HVIMS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC6102HVIMS8#TRPBF is -40°C to 125°C. However, it's recommended to operate within -20°C to 85°C for optimal performance.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and make sure to decouple the input and output pins with suitable capacitors. Additionally, consider using a compensation network to optimize the loop response.
-
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 50V. A low-ESR ceramic capacitor is recommended to minimize noise and ensure stability.
-
Yes, the LTC6102HVIMS8#TRPBF is qualified for automotive and high-reliability applications. It meets the requirements of AEC-Q100 and is manufactured with a controlled process to ensure high reliability.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Make sure to consider the thermal resistance of the package and the PCB layout when calculating the junction temperature.