-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Zero Drift Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102HVIMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-C6102HVIMS8TRPBF
|
Mouser Electronics | Current Sense Amplifiers Prec Zero Drift C Sense Amp RoHS: Compliant | 2452 |
|
$3.8600 / $8.8800 | Buy Now |
|
Analog Devices Inc | Prec Zero Drift C Sense Amp Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$2.8700 / $8.3400 | Buy Now |
DISTI #
LTC6102HVIMS8TR
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.7000 / $3.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6102HVIMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102HVIMS8#TRPBF
Analog Devices Inc
Precision Zero Drift Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.11 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.675 mA | |
Supply Voltage Limit-Max | 105 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Wideband | NO | |
Width | 3 mm |
The maximum operating temperature range for the LTC6102HVIMS8#TRPBF is -40°C to 125°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliability and prevent thermal shutdown.
To ensure proper biasing, follow the recommended voltage and current settings outlined in the datasheet. Typically, this involves setting the input voltage (VIN) to a stable voltage source between 2.7V and 36V, and ensuring the output voltage (VOUT) is within the specified range. Additionally, ensure the device is properly decoupled with capacitors and resistors as recommended in the datasheet.
For optimal performance, follow the recommended PCB layout guidelines in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths. Additionally, consider using a 4-layer PCB with a dedicated power plane and a separate ground plane to reduce noise and EMI.
To troubleshoot common issues, start by verifying the device is properly biased and configured according to the datasheet. Check for proper decoupling, correct component values, and ensure the input and output capacitors are of sufficient value and type. If issues persist, consult the datasheet's troubleshooting section or contact Analog Devices' technical support for further assistance.
The LTC6102HVIMS8#TRPBF is a high-voltage, low-dropout linear regulator with a wide input voltage range and high output current capability. Compared to other similar devices, it offers a unique combination of high voltage tolerance, low dropout voltage, and high output current. Consult the datasheet and Analog Devices' product selection guide to determine the best device for your specific application.