Part Details for LTC6102HVHMS8#PBF by Linear Technology
Results Overview of LTC6102HVHMS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102HVHMS8#PBF Information
LTC6102HVHMS8#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC6102HVHMS8#PBF
LTC6102HVHMS8#PBF CAD Models
LTC6102HVHMS8#PBF Part Data Attributes
|
LTC6102HVHMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6102HVHMS8#PBF
Linear Technology
LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6102HVHMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6102HVHMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6102HVHMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6102HVHMS8#TRPBF | Linear Technology | Check for Price | LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6102HVHMS8#PBF vs LTC6102HVHMS8#TRPBF |
LTC6102HVCMS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC6102HVHMS8#PBF vs LTC6102HVCMS8 |
LTC6102HVHMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC6102HVHMS8 is 140V, but it's recommended to operate within the specified input voltage range of 4.5V to 140V for optimal performance.
-
To ensure stability, follow the recommended layout and component selection guidelines in the datasheet, and make sure to decouple the input and output with suitable capacitors. Additionally, consider the PCB layout, component placement, and thermal management to minimize noise and thermal effects.
-
The maximum output current of the LTC6102HVHMS8 is 2A, but it's recommended to operate within the specified output current range of 0A to 1.5A for optimal performance and to avoid overheating.
-
Choose external components based on the recommended values and types specified in the datasheet. Consider factors such as voltage rating, current rating, and ESR (Equivalent Series Resistance) when selecting capacitors, and ensure that the inductor meets the recommended inductance and current rating.
-
The typical efficiency of the LTC6102HVHMS8 is around 95% at full load, but it can vary depending on the input voltage, output voltage, and load current. Refer to the datasheet for detailed efficiency curves and graphs.