-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6081CMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7298
|
Newark | Op-Amp, 3.5Mhz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:3.5Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:90Μv Rohs Compliant: Yes |Analog Devices LTC6081CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$3.1300 / $5.1600 | Buy Now |
DISTI #
505-LTC6081CMS8#PBF-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
316 In Stock |
|
$2.6500 / $6.6800 | Buy Now |
DISTI #
584-LTC6081CMS8#PBF
|
Mouser Electronics | Precision Amplifiers Prec 2x CMOS R2R In/Out Amps RoHS: Compliant | 1780 |
|
$2.6500 / $5.8400 | Buy Now |
DISTI #
V36:1790_06491040
|
Arrow Electronics | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2331 | Americas - 29 |
|
$2.4750 | Buy Now |
|
Analog Devices Inc | Prec 2x CMOS R2R In/Out Amps Package Multiple: 50 | 1422 |
|
$2.1200 / $6.6800 | Buy Now |
DISTI #
35212907
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$2.6221 | Buy Now |
DISTI #
71260156
|
Verical | Op Amp Dual Precision Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 29 Package Multiple: 29 Date Code: 2331 | Americas - 29 |
|
$2.4750 | Buy Now |
DISTI #
LTC6081CMS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7300 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6081CMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6081CMS8#PBF
Analog Devices Inc
Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 90 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3600 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6081CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6081CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6081HMS8#PBF | Analog Devices Inc | $3.9171 | Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers | LTC6081CMS8#PBF vs LTC6081HMS8#PBF |
LTC6081IMS8#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8, Operational Amplifier | LTC6081CMS8#PBF vs LTC6081IMS8#TR |
LTC6081IMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 90uV Offset-Max, CMOS, PDSO8 | LTC6081CMS8#PBF vs LTC6081IMS8 |
LTC6081CMS8 | Linear Technology | Check for Price | IC DUAL OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8, Operational Amplifier | LTC6081CMS8#PBF vs LTC6081CMS8 |
LTC6081CMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 90uV Offset-Max, CMOS, PDSO8 | LTC6081CMS8#PBF vs LTC6081CMS8 |
LTC6081CMS8#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8, Operational Amplifier | LTC6081CMS8#PBF vs LTC6081CMS8#TR |
LTC6081HMS8#TRPBF | Analog Devices Inc | Check for Price | Precision Dual CMOS Rail-to-Rail Input/Output Amplifiers | LTC6081CMS8#PBF vs LTC6081HMS8#TRPBF |
LTC6081HMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 90uV Offset-Max, CMOS, PDSO8 | LTC6081CMS8#PBF vs LTC6081HMS8 |
LTC6081HMS8#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 90 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8, Operational Amplifier | LTC6081CMS8#PBF vs LTC6081HMS8#TR |
A good PCB layout for the LTC6081 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, ensure that the output capacitor is properly sized and placed close to the device. Also, use a low-ESR capacitor and avoid using tantalum capacitors. Additionally, ensure that the input and output traces are well-decoupled and that the device is properly bypassed.
The maximum ambient temperature range for the LTC6081 is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and reliability.
Yes, the LTC6081 is suitable for high-reliability and aerospace applications. It is manufactured using a high-reliability process and is available in a variety of grades, including a military-grade version.
To troubleshoot issues with the LTC6081, start by checking the input voltage, output voltage, and output current. Verify that the device is properly powered and that the input and output capacitors are properly sized and placed. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for more troubleshooting guidance.