-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3GHz to 20GHz Microwave Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5553IUDB#TRMPBF by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8046
|
Newark | Rf Mixer, 20Ghz, 3V To 3.6V, Qfn-Ep-12 Rohs Compliant: Yes |Analog Devices LTC5553IUDB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$38.8100 / $49.6500 | Buy Now |
DISTI #
584-5553IUDBTRMPBF
|
Mouser Electronics | RF Mixer 3GHz to 20GHz Microwave Mixer RoHS: Compliant | 2 |
|
$36.0400 / $52.4000 | Buy Now |
DISTI #
V72:2272_17595267
|
Arrow Electronics | Up/Down Conv Mixer 3.3V 3GHz 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2515 Container: Cut Strips | Americas - 175 |
|
$40.5241 / $52.2952 | Buy Now |
|
Analog Devices Inc | 3GHz to 20GHz Microwave Mixer Package Multiple: 500 | 0 |
|
$27.1400 / $51.3700 | Buy Now |
DISTI #
80018799
|
Verical | Up/Down Conv Mixer 3.3V 3GHz 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$33.5683 | Buy Now |
DISTI #
89090626
|
Verical | Up/Down Conv Mixer 3.3V 3GHz 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2515 | Americas - 175 |
|
$31.4300 | Buy Now |
DISTI #
LTC5553IUDBTRMP
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$35.0400 / $37.4100 | Buy Now |
DISTI #
LTC5553IUDB#TRM
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 500 | 0 |
|
$35.0400 / $37.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5553IUDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5553IUDB#TRMPBF
Analog Devices Inc
3GHz to 20GHz Microwave Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1985 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
A good PCB layout for the LTC5553 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small series resistor (e.g., 1-2 ohms) can be added to the output to improve stability.
The maximum input voltage that can be applied to the LTC5553 is 5.5V. Exceeding this voltage can cause damage to the device.
The LTC5553 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink or thermal management system in high-temperature applications.
To troubleshoot issues with the LTC5553, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values are correct. Use an oscilloscope to check for any oscillations or noise on the output.