-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MHz to 6GHz Wideband High Linearity Active Mixer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC5510IUF#TRPBF by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3754
|
Newark | Rf Mixer, 1 Channel, 6Ghz, Qfn-Ep-16, Frequency Min:1Mhz, Frequency Max:6Ghz, Supply Voltage Min:3.1V, Supply Voltage Max:5.3V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5510IUF#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.7000 / $14.6600 | Buy Now |
DISTI #
LTC5510IUF#TRPBFCT-ND
|
DigiKey | HIGH LIINEARITY MIXER 16QFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5299 / $13.2600 | Buy Now |
DISTI #
584-LTC5510IUF#TRPBF
|
Mouser Electronics | RF Mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix RoHS: Compliant | 0 |
|
$7.9100 / $13.4300 | Order Now |
|
Analog Devices Inc | 1MHz to 6GHz Wideb& Hi Linity Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.1000 / $14.6600 | Buy Now |
DISTI #
LTC5510IUFTRPBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.8700 / $8.1900 | Buy Now |
|
Win Source Electronics | HIGH LIINEARITY MIXER 16QFN | 2440 |
|
$9.0475 / $11.6863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5510IUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5510IUF#TRPBF
Analog Devices Inc
1MHz to 6GHz Wideband High Linearity Active Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise and coupling.
Use a high-quality external clock source or a crystal oscillator with a stable voltage supply. Ensure the oscillator circuit is properly decoupled and shielded from noise.
The maximum power dissipation is 1.4W. Ensure good thermal conductivity by using a heat sink or a thermally conductive PCB material. Keep the device away from other heat sources and ensure good airflow.
Use a common-mode choke or a ferrite bead on the input and output lines to reduce EMI. Ensure the PCB layout is optimized for minimal radiation and use shielding if necessary.
Use 10uF to 22uF ceramic capacitors for input and output decoupling. Ensure the capacitors are placed close to the device and have low ESR to minimize noise and ripple.