Part Details for LTC488CN by Analog Devices Inc
Results Overview of LTC488CN by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC488CN Information
LTC488CN by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC488CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC488CN
|
TME | IC: interface, line receiver, RS422 / RS485, DIP16, 4.75÷5.25VDC Min Qty: 1 | 0 |
|
$5.4600 / $7.3900 | RFQ |
|
Vyrian | Peripheral ICs | 1514 |
|
RFQ |
Part Details for LTC488CN
LTC488CN CAD Models
LTC488CN Part Data Attributes
|
LTC488CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC488CN
Analog Devices Inc
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.558 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for LTC488CN
This table gives cross-reference parts and alternative options found for LTC488CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC488CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC488CN#PBF | Analog Devices Inc | $7.0500 | Quad RS485 Line Receiver | LTC488CN vs LTC488CN#PBF |
SP488CS-L | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LTC488CN vs SP488CS-L |
LTC488IN#TRPBF | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | LTC488CN vs LTC488IN#TRPBF |
SP488ES | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | LTC488CN vs SP488ES |
LTC488IN | Linear Technology | Check for Price | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | LTC488CN vs LTC488IN |
SP488CS-L | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LTC488CN vs SP488CS-L |
LTC488IN#TRPBF | Linear Technology | Check for Price | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16, Line Driver or Receiver | LTC488CN vs LTC488IN#TRPBF |
LTC488CN#TRPBF | Linear Technology | Check for Price | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16, Line Driver or Receiver | LTC488CN vs LTC488CN#TRPBF |
SP488ECP-L | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LTC488CN vs SP488ECP-L |
LTC488CN#PBF | Linear Technology | Check for Price | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC488CN vs LTC488CN#PBF |