Part Details for LTC488CN#TRPBF by Analog Devices Inc
Results Overview of LTC488CN#TRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC488CN#TRPBF Information
LTC488CN#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC488CN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1518 |
|
RFQ |
Part Details for LTC488CN#TRPBF
LTC488CN#TRPBF CAD Models
LTC488CN#TRPBF Part Data Attributes
|
LTC488CN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC488CN#TRPBF
Analog Devices Inc
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.558 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC488CN#TRPBF
This table gives cross-reference parts and alternative options found for LTC488CN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC488CN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC488CN#PBF | Analog Devices Inc | $7.0500 | Quad RS485 Line Receiver | LTC488CN#TRPBF vs LTC488CN#PBF |
SP488CS-L | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LTC488CN#TRPBF vs SP488CS-L |
LTC488IN#TRPBF | Analog Devices Inc | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | LTC488CN#TRPBF vs LTC488IN#TRPBF |
SP488ES | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16, PLASTIC, DIP-16 | LTC488CN#TRPBF vs SP488ES |
LTC488IN | Linear Technology | Check for Price | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | LTC488CN#TRPBF vs LTC488IN |
SP488CS-L | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LTC488CN#TRPBF vs SP488CS-L |
LTC488IN#TRPBF | Linear Technology | Check for Price | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16, Line Driver or Receiver | LTC488CN#TRPBF vs LTC488IN#TRPBF |
LTC488CN#TRPBF | Linear Technology | Check for Price | IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, DIP-16, Line Driver or Receiver | LTC488CN#TRPBF vs LTC488CN#TRPBF |
SP488ECP-L | Sipex Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, LEAD FREE, PLASTIC, DIP-16 | LTC488CN#TRPBF vs SP488ECP-L |
LTC488CN#PBF | Linear Technology | Check for Price | LTC488 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | LTC488CN#TRPBF vs LTC488CN#PBF |