Part Details for LTC4416EMS#TRPBF by Linear Technology
Results Overview of LTC4416EMS#TRPBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4416EMS#TRPBF Information
LTC4416EMS#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4416EMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 45 |
|
$6.9131 / $11.2104 | Buy Now | |
|
Rochester Electronics | LTC4416 - 36V, LOW LOSS DUAL POWERPATH CONTROLLERS FOR LARGE PFETS RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$3.1000 / $3.8800 | Buy Now |
|
Win Source Electronics | IC OR CTRLR SRC SELECT 10MSOP | 5830 |
|
$3.8500 / $4.9729 | Buy Now |
Part Details for LTC4416EMS#TRPBF
LTC4416EMS#TRPBF CAD Models
LTC4416EMS#TRPBF Part Data Attributes
|
LTC4416EMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4416EMS#TRPBF
Linear Technology
LTC4416/LTC4416-1 - 36V, Low Loss Dual PowerPath Controllers for Large PFETs; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4416EMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC4416EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4416EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4416IMS | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | LTC4416EMS#TRPBF vs LTC4416IMS |
LTC4416EMS#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4416EMS is -40°C to 125°C.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence and configuration guidelines outlined in the datasheet, including setting the EN pin high, configuring the MODE pin, and ensuring proper input voltage and current limits.
-
Key considerations for PCB layout and thermal management include keeping the device away from heat sources, using thermal vias to dissipate heat, and ensuring good airflow around the device. Additionally, follow recommended PCB layout guidelines for power and ground planes, and use thermal interface materials to improve heat transfer.
-
To troubleshoot issues with the LTC4416EMS, start by reviewing the datasheet and application notes, checking for proper power-up and configuration, and verifying input voltage and current limits. Use oscilloscopes and logic analyzers to monitor signals and identify potential issues. Consult with Linear Technology's technical support or application engineers for further assistance.
-
The LTC4416EMS is a high-performance, low-dropout linear regulator with a wide input voltage range and high output current capability. Compared to other similar products, it offers improved noise performance, faster transient response, and a smaller package size. Consult the datasheet and product comparison tables to determine the best fit for your specific application.