Part Details for LTC4365HTS8#PBF by Linear Technology
Results Overview of LTC4365HTS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4365HTS8#PBF Information
LTC4365HTS8#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4365HTS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | POWER MANAGEMENT CIRCUIT, CMOS, PDSO8 | 5 |
|
$26.2400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1481 |
|
RFQ |
Part Details for LTC4365HTS8#PBF
LTC4365HTS8#PBF CAD Models
LTC4365HTS8#PBF Part Data Attributes
|
LTC4365HTS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4365HTS8#PBF
Linear Technology
LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC4365HTS8#PBF
This table gives cross-reference parts and alternative options found for LTC4365HTS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4365HTS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4365HTS8#PBF | Analog Devices Inc | Check for Price | Overvoltage, Undervoltage and Reverse Supply Protection Controller | LTC4365HTS8#PBF vs LTC4365HTS8#PBF |
LTC4365ITS8#PBF | Analog Devices Inc | Check for Price | Overvoltage, Undervoltage and Reverse Supply Protection Controller | LTC4365HTS8#PBF vs LTC4365ITS8#PBF |
LTC4365HTS8#PBF Frequently Asked Questions (FAQ)
-
The maximum voltage rating of the LTC4365HTS8#PBF is 80V, but it can withstand up to 100V for short durations (less than 100ms) without damage.
-
To ensure proper configuration, carefully review the datasheet and application notes, and consider consulting with a Linear Technology application engineer or a experienced power management design expert.
-
A good PCB layout should prioritize thermal management, with a solid ground plane, wide power traces, and adequate heat sinking. Refer to the datasheet and application notes for specific guidelines.
-
The LTC4365HTS8#PBF is rated for operation up to 125°C, but thermal derating may be necessary for high-temperature applications. Consult the datasheet and application notes for specific guidance.
-
Use a systematic approach to troubleshoot, starting with a review of the datasheet and application notes, and then using tools such as oscilloscopes and logic analyzers to identify the root cause of the issue.