-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage, Undervoltage and Reverse Supply Protection Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4365HTS8#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4365HTS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4365HTS8#PBF
Analog Devices Inc
Overvoltage, Undervoltage and Reverse Supply Protection Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC4365HTS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4365HTS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4365ITS8#PBF | Linear Technology | Check for Price | LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC4365HTS8#PBF vs LTC4365ITS8#PBF |
LTC4365ITS8#PBF | Analog Devices Inc | Check for Price | Overvoltage, Undervoltage and Reverse Supply Protection Controller | LTC4365HTS8#PBF vs LTC4365ITS8#PBF |
The maximum voltage rating for the input pins is 60V, but it's recommended to keep the input voltage below 50V for reliable operation.
To ensure proper power-up, make sure to follow the recommended power-up sequence: VCC must be powered up before the input voltage (VIN) and the output voltage (VOUT).
For optimal performance, place the LTC4365HTS8#PBF close to the input capacitors and keep the input and output traces short and wide. Avoid routing high-frequency signals under the device.
The LTC4365HTS8#PBF has built-in OVP and UVLO features. For OVP, the device will latch off if the input voltage exceeds 60V. For UVLO, the device will shut down if the input voltage falls below 2.5V. You can also use external resistors to adjust the OVP and UVLO thresholds.
A low-ESR ceramic capacitor with a value of 10uF to 22uF is recommended for the input capacitor. X5R or X7R dielectric types are suitable for most applications.