Part Details for LTC4364IMS-2#TRPBF by Linear Technology
Results Overview of LTC4364IMS-2#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4364IMS-2#TRPBF Information
LTC4364IMS-2#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC4364IMS-2#TRPBF
LTC4364IMS-2#TRPBF CAD Models
LTC4364IMS-2#TRPBF Part Data Attributes
|
LTC4364IMS-2#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4364IMS-2#TRPBF
Linear Technology
LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.2 VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INPUT FAULT PROTECTION CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4364IMS-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC4364IMS-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4364IMS-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3765HMSE#TRPBF | Analog Devices Inc | Check for Price | Active Clamp Forward Controller and Gate Driver | LTC4364IMS-2#TRPBF vs LTC3765HMSE#TRPBF |
LTC4370IMS#TRPBF | Linear Technology | Check for Price | LTC4370 - Two-Supply Diode-OR Current Balancing Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4364IMS-2#TRPBF vs LTC4370IMS#TRPBF |
LTC4364CMS-1#TRPBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC4364IMS-2#TRPBF vs LTC4364CMS-1#TRPBF |
LTC4370CMS#TRPBF | Analog Devices Inc | Check for Price | Two-Supply Diode-OR Current Balancing Controller | LTC4364IMS-2#TRPBF vs LTC4370CMS#TRPBF |
LTC3765IMSE#PBF | Analog Devices Inc | Check for Price | Active Clamp Forward Controller and Gate Driver | LTC4364IMS-2#TRPBF vs LTC3765IMSE#PBF |
LTC4364CMS-1#PBF | Linear Technology | Check for Price | LTC4364 - Surge Stopper with Ideal Diode; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC4364IMS-2#TRPBF vs LTC4364CMS-1#PBF |
LTC2965CMS#PBF | Linear Technology | Check for Price | LTC2965 - 100V Micropower Single Voltage Monitor; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC4364IMS-2#TRPBF vs LTC2965CMS#PBF |
LTC4364IMS-1#TRPBF | Analog Devices Inc | Check for Price | Surge Stopper with Ideal Diode | LTC4364IMS-2#TRPBF vs LTC4364IMS-1#TRPBF |
LTC4370IMS#TRPBF | Analog Devices Inc | Check for Price | Two-Supply Diode-OR Current Balancing Controller | LTC4364IMS-2#TRPBF vs LTC4370IMS#TRPBF |
LTC4364IMS-2#TRPBF Frequently Asked Questions (FAQ)
-
The maximum voltage rating for the VIN pin is 80V, but it's recommended to keep it below 60V for reliable operation.
-
The values of RSET and RMON depend on the desired overvoltage and undervoltage thresholds. Use the formulas provided in the datasheet to calculate the values based on your specific requirements.
-
The EN pin is an active-high enable input that allows you to turn the device on and off. Connect it to a logic high (VIN or a voltage above 2.5V) to enable the device, and connect it to a logic low (GND or a voltage below 0.8V) to disable it.
-
The LTC4364 has a built-in fault detection mechanism that can detect overvoltage, undervoltage, and overcurrent conditions. You can configure the fault response by connecting the FLT pin to a microcontroller or other logic circuitry to take action when a fault is detected.
-
Follow the recommended PCB layout guidelines in the datasheet to minimize noise and ensure proper thermal management. Use a thermally conductive pad under the device, and ensure good airflow around the device to keep it within the recommended operating temperature range.