Part Details for LTC4307CMS8-1#TRPBF by Linear Technology
Results Overview of LTC4307CMS8-1#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4307CMS8-1#TRPBF Information
LTC4307CMS8-1#TRPBF by Linear Technology is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC4307CMS8-1#TRPBF
LTC4307CMS8-1#TRPBF CAD Models
LTC4307CMS8-1#TRPBF Part Data Attributes
|
LTC4307CMS8-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4307CMS8-1#TRPBF
Linear Technology
LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4307CMS8-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC4307CMS8-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4307CMS8-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4307IMS8-1#PBF | Linear Technology | Check for Price | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4307CMS8-1#TRPBF vs LTC4307IMS8-1#PBF |
LTC4307CMS8-1#TRPBF | Analog Devices Inc | Check for Price | High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer | LTC4307CMS8-1#TRPBF vs LTC4307CMS8-1#TRPBF |
LTC4307CMS8-1#PBF | Linear Technology | Check for Price | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC4307CMS8-1#TRPBF vs LTC4307CMS8-1#PBF |
LTC4307IMS8-1#TRPBF | Linear Technology | Check for Price | LTC4307-1 - High Definition Multimedia Interface (HDMI) Level-Shifting 2-Wire Bus Buffer; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC4307CMS8-1#TRPBF vs LTC4307IMS8-1#TRPBF |
LTC4307CMS8-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4307CMS8-1#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and loops. It's also recommended to place the device close to the hot swap controller and to use a low-ESR capacitor for the VCC bypass.
-
To ensure reliable hot swap operation, make sure to follow the recommended circuit configuration, use a suitable hot swap controller, and ensure that the VCC and VIN supplies are properly decoupled. Additionally, the device should be properly configured for the specific hot swap application, including setting the correct overcurrent threshold and timer values.
-
The maximum allowed voltage on the SCL and SDA pins is 5.5V, which is the maximum rating for the I2C bus. Exceeding this voltage can damage the device.
-
The LTC4307CMS8-1#TRPBF is rated for operation up to 85°C, but it can be used in higher temperature environments with proper derating. However, the device's performance and reliability may be affected at temperatures above 85°C.
-
To troubleshoot issues with the I2C interface, check the SCL and SDA signal waveforms using an oscilloscope, verify that the I2C bus is properly terminated, and ensure that the device is properly configured and addressed. Also, check for any bus contention or conflicts with other devices on the I2C bus.