Part Details for LTC4217IFE#TRPBF by Analog Devices Inc
Results Overview of LTC4217IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217IFE#TRPBF Information
LTC4217IFE#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4217IFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4217IFE#TRPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7500 / $12.5100 | Buy Now |
DISTI #
584-LTC4217IFE#TRPBF
|
Mouser Electronics | Hot Swap Voltage Controllers 2A Int Hot Swap Cntr RoHS: Compliant | 0 |
|
$6.1400 | Order Now |
|
Analog Devices Inc | 2A Int Hot Swap Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.6000 / $12.5100 | Buy Now |
DISTI #
LTC4217IFETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.9400 / $6.1700 | Buy Now |
Part Details for LTC4217IFE#TRPBF
LTC4217IFE#TRPBF CAD Models
LTC4217IFE#TRPBF Part Data Attributes
|
LTC4217IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4217IFE#TRPBF
Analog Devices Inc
2A Integrated Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC4217IFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4217IFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4217IFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4217CFE#PBF | Analog Devices Inc | Check for Price | 2A Integrated Hot Swap Controller | LTC4217IFE#TRPBF vs LTC4217CFE#PBF |
LTC4217CFE#TRPBF | Linear Technology | Check for Price | LTC4217 - 2A Integrated Hot Swap Controller; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | LTC4217IFE#TRPBF vs LTC4217CFE#TRPBF |
LTC4217IFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4217IFE is -40°C to 85°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, such as providing adequate heat sinking and airflow, and using thermal interface materials to reduce thermal resistance.
-
The recommended input voltage range for the LTC4217IFE is 2.9V to 5.5V, although the device can operate with input voltages as low as 2.7V with reduced performance.
-
To configure the LTC4217IFE for hot swap applications, connect the HS pin to a voltage source that is greater than the input voltage, and ensure that the input voltage is ramped up slowly to prevent inrush currents.
-
The FAULT pin on the LTC4217IFE is an open-drain output that indicates when the device has detected an overcurrent or overvoltage condition, and can be used to trigger a system reset or shutdown.