Part Details for LTC4217IFE#PBF by Linear Technology
Results Overview of LTC4217IFE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4217IFE#PBF Information
LTC4217IFE#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4217IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for LTC4217IFE#PBF
LTC4217IFE#PBF CAD Models
LTC4217IFE#PBF Part Data Attributes
|
LTC4217IFE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4217IFE#PBF
Linear Technology
LTC4217 - 2A Integrated Hot Swap Controller; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC4217IFE#PBF
This table gives cross-reference parts and alternative options found for LTC4217IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4217IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4217CFE#PBF | Analog Devices Inc | Check for Price | 2A Integrated Hot Swap Controller | LTC4217IFE#PBF vs LTC4217CFE#PBF |
LTC4217IFE#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC4217IFE#PBF is -40°C to 85°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, such as providing adequate heat sinking and airflow, and using thermal interface materials to reduce thermal resistance.
-
The recommended input voltage range for the LTC4217IFE#PBF is 2.9V to 5.5V, although the device can operate with input voltages as low as 2.7V with reduced performance.
-
To configure the LTC4217IFE#PBF for hot swap applications, connect the HS pin to a voltage source that is greater than the input voltage, and ensure that the input voltage is ramped up slowly to prevent inrush currents.
-
The FAULT pin on the LTC4217IFE#PBF is an open-drain output that indicates when the device is in an overcurrent or overtemperature fault condition. It can be used to trigger a system reset or shutdown in response to a fault event.