Part Details for LTC4090EDJC-3#TRPBF by Analog Devices Inc
Results Overview of LTC4090EDJC-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4090EDJC-3#TRPBF Information
LTC4090EDJC-3#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4090EDJC-3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4090EDJC-3#TRPBF-ND
|
DigiKey | IC BATT PWR MGMT LI-ION 1C 22DFN Min Qty: 2500 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8625 | Buy Now |
DISTI #
584-C4090EDJC-3TRPBF
|
Mouser Electronics | Battery Management USB Pwr Manager w/ 2A Hi V Bat-Track Buc RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
|
Analog Devices Inc | USB Pwr Manager w/ 2A Hi V Bat Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8900 / $5.4600 | Buy Now |
DISTI #
LTC4090EDJC3TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.0200 / $5.2200 | Buy Now |
Part Details for LTC4090EDJC-3#TRPBF
LTC4090EDJC-3#TRPBF CAD Models
LTC4090EDJC-3#TRPBF Part Data Attributes
|
LTC4090EDJC-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4090EDJC-3#TRPBF
Analog Devices Inc
USB Power Manager with 2A High Voltage Bat-Track Buck Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC22,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |