Part Details for LTC4090EDJC#PBF by Linear Technology
Results Overview of LTC4090EDJC#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4090EDJC#PBF Information
LTC4090EDJC#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4090EDJC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 5176 |
|
RFQ | |
|
Win Source Electronics | IC USB POWER MANAGER 22-DFN | 4238 |
|
$10.8813 / $16.3213 | Buy Now |
Part Details for LTC4090EDJC#PBF
LTC4090EDJC#PBF CAD Models
LTC4090EDJC#PBF Part Data Attributes
|
LTC4090EDJC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4090EDJC#PBF
Linear Technology
LTC4090/LTC4090-5 - USB Power Manager with 2A High Voltage Bat-Track Buck Regulator; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 6 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | DJC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC22,.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4090EDJC#PBF
This table gives cross-reference parts and alternative options found for LTC4090EDJC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4090EDJC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4090EDJC#PBF | Analog Devices Inc | $4.4728 | LTC4090EDJC#PBF | LTC4090EDJC#PBF vs LTC4090EDJC#PBF |
LTC4090EDJC#TRPBF | Linear Technology | Check for Price | LTC4090/LTC4090-5 - USB Power Manager with 2A High Voltage Bat-Track Buck Regulator; Package: DFN; Pins: 22; Temperature Range: -40°C to 85°C | LTC4090EDJC#PBF vs LTC4090EDJC#TRPBF |
LTC4090EDJC#TRPBF | Analog Devices Inc | Check for Price | LTC4090EDJC#TRPBF | LTC4090EDJC#PBF vs LTC4090EDJC#TRPBF |
LTC4090EDJC#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC4090 can handle is 32V, but it's recommended to keep it below 28V for reliable operation.
-
To ensure high-frequency noise rejection, make sure to use a low-ESR capacitor (e.g., ceramic or film capacitor) for CIN and COUT, and keep the layout compact and symmetrical.
-
The recommended input capacitor value for the LTC4090 is 10uF to 22uF, with a voltage rating of at least 35V.
-
Yes, the LTC4090 is rated for operation from -40°C to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal design and heat sinking to prevent overheating.
-
To optimize output voltage regulation, ensure that the output capacitor (COUT) is properly sized and placed close to the IC, and that the feedback resistors (RFBT and RFB) are chosen to provide a stable feedback loop.