Datasheets
LTC4080EMSE by:

Battery Charge Controller, Current-mode, 0.8A, 2750kHz Switching Freq-Max, PDSO10

Part Details for LTC4080EMSE by Analog Devices Inc

Results Overview of LTC4080EMSE by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

LTC4080EMSE Information

LTC4080EMSE by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LTC4080EMSE

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 600
RFQ

Part Details for LTC4080EMSE

LTC4080EMSE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC4080EMSE Part Data Attributes

LTC4080EMSE Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC4080EMSE Analog Devices Inc Battery Charge Controller, Current-mode, 0.8A, 2750kHz Switching Freq-Max, PDSO10
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description MSOP-10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type BATTERY CHARGE CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 3.75 V
Input Voltage-Nom 5 V
JESD-30 Code S-PDSO-G10
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.8 A
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.3 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2750 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 3 mm

LTC4080EMSE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4080EMSE by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4080EMSE by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4080EMSE would you like to use for your alert(s)?
  • Please alert me when LTC4080EMSE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4080EMSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4080EMSE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4080EMSE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4080EMSE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4080EMSE by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: