Part Details for LTC4068XEDD-4.2#PBF by Analog Devices Inc
Results Overview of LTC4068XEDD-4.2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4068XEDD-4.2#PBF Information
LTC4068XEDD-4.2#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4068XEDD-4.2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4068XEDD-4.2#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
221 In Stock |
|
$3.3511 / $7.1600 | Buy Now |
DISTI #
584-C4068XEDD-4.2PBF
|
Mouser Electronics | Battery Management St&alone Lin Li-Ion Bat Chr w/ Progmable RoHS: Compliant | 376 |
|
$3.1000 / $5.6200 | Buy Now |
|
Analog Devices Inc | St&alone Lin Li-Ion Bat Chr w/ Package Multiple: 121 | 45 |
|
$2.3300 / $7.1600 | Buy Now |
DISTI #
LTC4068XEDD4.2P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.0100 / $3.3000 | Buy Now |
Part Details for LTC4068XEDD-4.2#PBF
LTC4068XEDD-4.2#PBF CAD Models
LTC4068XEDD-4.2#PBF Part Data Attributes
|
LTC4068XEDD-4.2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4068XEDD-4.2#PBF
Analog Devices Inc
Standalone Linear Li-Ion Battery Charger with Programmable Termination
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, M0-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4068XEDD-4.2#PBF
This table gives cross-reference parts and alternative options found for LTC4068XEDD-4.2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4068XEDD-4.2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4068XEDD-4.2 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | LTC4068XEDD-4.2#PBF vs LTC4068XEDD-4.2 |
LTC4068XEDD-4.2#PBF | Linear Technology | Check for Price | LTC4068-4.2 - Standalone Linear Li-Ion Battery Charger with Programmable Termination; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC4068XEDD-4.2#PBF vs LTC4068XEDD-4.2#PBF |
LTC4068XEDD-4.2#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4068XEDD-4.2#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the LTC4068XEDD-4.2#PBF operates within its specified temperature range, provide adequate heat sinking, avoid overheating, and ensure good airflow around the device. The device should be mounted on a PCB with a thermal pad connected to a heat sink or a metal core PCB.
-
Exceeding the maximum input voltage of the LTC4068XEDD-4.2#PBF can cause permanent damage to the device, including latch-up, overheating, and reduced reliability. It is essential to ensure the input voltage remains within the specified range to prevent damage and ensure reliable operation.
-
To troubleshoot issues with the LTC4068XEDD-4.2#PBF, start by verifying the input voltage, output voltage, and current. Check the PCB layout for any errors or omissions, and ensure the device is properly soldered. Use an oscilloscope to monitor the input and output waveforms, and consult the datasheet and application notes for guidance.
-
The LTC4068XEDD-4.2#PBF is a high-reliability device, but it is essential to follow proper design and manufacturing practices to ensure the device operates reliably in a high-reliability or safety-critical application. Consult the datasheet and application notes, and consider using redundant or fault-tolerant designs to ensure reliability.