Part Details for LTC4000IGN#PBF by Analog Devices Inc
Results Overview of LTC4000IGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4000IGN#PBF Information
LTC4000IGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4000IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2507
|
Newark | Battery Charger Ic, Lifepo4, Nssop-28 Rohs Compliant: Yes |Analog Devices LTC4000IGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1000 / $12.3900 | Buy Now |
DISTI #
505-LTC4000IGN#PBF-ND
|
DigiKey | IC BATT CHG IRON PHOSPHAT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
300 In Stock |
|
$6.1000 / $12.3900 | Buy Now |
DISTI #
584-LTC4000IGN#PBF
|
Mouser Electronics | Battery Management Hi V Hi C Cntr for Bat Charging & Pwr M RoHS: Compliant | 13 |
|
$6.1000 / $11.6000 | Buy Now |
|
Analog Devices Inc | Hi V Hi C Cntr for Bat Chargin Package Multiple: 49 | 2069 |
|
$4.8800 / $12.3900 | Buy Now |
DISTI #
35216421
|
Verical | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 3V to 60V 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 1960 |
|
$6.0359 | Buy Now |
DISTI #
LTC4000IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 98 | 0 |
|
$6.3000 / $7.3200 | Buy Now |
Part Details for LTC4000IGN#PBF
LTC4000IGN#PBF CAD Models
LTC4000IGN#PBF Part Data Attributes
|
LTC4000IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4000IGN#PBF
Analog Devices Inc
High Voltage High Current Controller for Battery Charging and Power Management
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4000IGN#PBF
This table gives cross-reference parts and alternative options found for LTC4000IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4000IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4000IGN#TRPBF | Linear Technology | Check for Price | LTC4000 - High Voltage High Current Controller for Battery Charging and Power Management; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC4000IGN#PBF vs LTC4000IGN#TRPBF |
LTC4000EGN#TRPBF | Analog Devices Inc | Check for Price | High Voltage High Current Controller for Battery Charging and Power Management | LTC4000IGN#PBF vs LTC4000EGN#TRPBF |
LTC4000EGN#PBF | Linear Technology | Check for Price | LTC4000 - High Voltage High Current Controller for Battery Charging and Power Management; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC4000IGN#PBF vs LTC4000EGN#PBF |
LTC4000EGN#TRPBF | Linear Technology | Check for Price | LTC4000 - High Voltage High Current Controller for Battery Charging and Power Management; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC4000IGN#PBF vs LTC4000EGN#TRPBF |
LTC4000IGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4000IGN#PBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate power plane for the input and output voltages to reduce noise and EMI.
-
The selection of external components for the LTC4000IGN#PBF depends on the specific application requirements, such as the input and output voltages, current rating, and switching frequency. A good starting point is to use the component values recommended in the datasheet, and then adjust them based on the specific requirements of the application. It's also recommended to use components with low ESR and high ripple current ratings to ensure reliable operation.
-
The maximum ambient temperature range for the LTC4000IGN#PBF is -40°C to 125°C. As the ambient temperature increases, the device's performance may be affected, including a decrease in efficiency, an increase in quiescent current, and a reduction in the maximum output current. It's recommended to ensure good airflow and heat sinking to keep the device within its recommended operating temperature range.
-
To troubleshoot common issues with the LTC4000IGN#PBF, start by checking the input and output voltages, current ratings, and component values to ensure they are within the recommended specifications. Check for any signs of overheating, such as excessive temperature rise or burning smells. Use an oscilloscope to check for any noise or oscillations on the output voltage. If the issue persists, consult the datasheet and application notes for troubleshooting guides and contact Analog Devices' technical support for further assistance.
-
Yes, the LTC4000IGN#PBF can be used in a synchronous rectification configuration, which involves using a secondary-side switch to improve efficiency and reduce power losses. The benefits of synchronous rectification include higher efficiency, lower heat generation, and reduced component count. However, it requires careful design and layout to ensure proper operation and minimize the risk of shoot-through currents.