Part Details for LTC3890EUH#PBF by Linear Technology
Results Overview of LTC3890EUH#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3890EUH#PBF Information
LTC3890EUH#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3890EUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG CTRLR BUCK/SEPIC 32QFN | 4850 |
|
$12.5133 / $18.7688 | Buy Now |
Part Details for LTC3890EUH#PBF
LTC3890EUH#PBF CAD Models
LTC3890EUH#PBF Part Data Attributes
|
LTC3890EUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3890EUH#PBF
Linear Technology
LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM 0.8 TO 24V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 585 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3890EUH#PBF
This table gives cross-reference parts and alternative options found for LTC3890EUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3890EUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3890EUH#PBF | Analog Devices Inc | $7.7853 | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | LTC3890EUH#PBF vs LTC3890EUH#PBF |
LTC3890EUH#TRPBF | Analog Devices Inc | $8.0000 | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | LTC3890EUH#PBF vs LTC3890EUH#TRPBF |
LTC3890IUH#PBF | Analog Devices Inc | $9.5386 | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | LTC3890EUH#PBF vs LTC3890IUH#PBF |
LTC3890HUH#PBF | Analog Devices Inc | $9.8114 | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | LTC3890EUH#PBF vs LTC3890HUH#PBF |
LTC3890HUH#TRPBF | Linear Technology | Check for Price | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C | LTC3890EUH#PBF vs LTC3890HUH#TRPBF |
LTC3890EUH#TRPBF | Linear Technology | Check for Price | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3890EUH#PBF vs LTC3890EUH#TRPBF |
LTC3890IUH#TRPBF | Analog Devices Inc | Check for Price | 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller | LTC3890EUH#PBF vs LTC3890IUH#TRPBF |
LTC3890IUH#PBF | Linear Technology | Check for Price | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3890EUH#PBF vs LTC3890IUH#PBF |
LTC3890IUH#TRPBF | Linear Technology | Check for Price | LTC3890 - 60V Low IQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC3890EUH#PBF vs LTC3890IUH#TRPBF |
LTC3890EUH#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To minimize EMI, it's recommended to keep the switching node (SW pin) away from sensitive analog nodes, use a solid ground plane, and keep the high-current paths short and wide. Additionally, use a common-mode choke and a shielded inductor to reduce radiated emissions.
-
The recommended operating frequency range for the LTC3890EUH#PBF is between 100kHz to 500kHz. Operating outside this range may affect the converter's efficiency and stability.
-
To select the right inductor, consider the maximum current rating, inductance value, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and an inductance value between 1uH to 10uH.
-
The SYNC pin allows the LTC3890EUH#PBF to synchronize with an external clock signal. This can be useful in multi-phase or multi-converter systems. To use the SYNC pin, connect it to an external clock signal with a frequency between 100kHz to 500kHz, and ensure the clock signal is clean and stable.