-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Phase Current Mode Step-Up DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3862IUH-1#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3862IUH-1#PBF-ND
|
DigiKey | IC REG CTRLR BOOST/SEPIC 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$5.5500 / $11.5400 | Buy Now |
DISTI #
584-LTC3862IUH-1#PBF
|
Mouser Electronics | Switching Voltage Regulators Multi-PhC Mode Boost DC/DC Cntr RoHS: Compliant | 0 |
|
$5.7800 / $10.0600 | Order Now |
|
Analog Devices Inc | Multi-PhC Mode Boost DC/DC Cnt Package Multiple: 73 | 964 |
|
$4.4400 / $11.5400 | Buy Now |
DISTI #
35213035
|
Verical | DC/DC Cntrlr Single-OUT Step Up 500kHz 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 949 |
|
$5.4917 | Buy Now |
|
Rochester Electronics | LTC3862 - Multi-Phase Current Mode Step-Up DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$4.6700 / $5.8400 | Buy Now |
DISTI #
LTC3862IUH-1PBF
|
TME | PMIC, DC/DC converter, Uin: 8.5÷36VDC, QFN24, SMD, Topology: buck Min Qty: 1 | 0 |
|
$4.4300 / $6.5100 | RFQ |
DISTI #
LTC3862IUH-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.7300 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3862IUH-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3862IUH-1#PBF
Analog Devices Inc
Multi-Phase Current Mode Step-Up DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1747 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 10 VOLT LDO REGULATOR OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC3862IUH-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3862IUH-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UCC2895DW | Texas Instruments | $4.8542 | Phase-shifted full-bridge controller with enhanced control logic,, -40°C to 85°C 20-SOIC -40 to 85 | LTC3862IUH-1#PBF vs UCC2895DW |
LTC3862HUH-1#PBF | Analog Devices Inc | $7.1979 | Multi-Phase Current Mode Step-Up DC/DC Controller | LTC3862IUH-1#PBF vs LTC3862HUH-1#PBF |
LTC3862IUH-1#TRPBF | Analog Devices Inc | Check for Price | Multi-Phase Current Mode Step-Up DC/DC Controller | LTC3862IUH-1#PBF vs LTC3862IUH-1#TRPBF |
LT3782AEUFD#PBF | Analog Devices Inc | Check for Price | 2-Phase Step-Up DC/DC Controller | LTC3862IUH-1#PBF vs LT3782AEUFD#PBF |
LT3782AIUFD#PBF | Analog Devices Inc | Check for Price | 2-Phase Step-Up DC/DC Controller | LTC3862IUH-1#PBF vs LT3782AIUFD#PBF |
LT3782AIUFD#TRPBF | Analog Devices Inc | Check for Price | 2-Phase Step-Up DC/DC Controller | LTC3862IUH-1#PBF vs LT3782AIUFD#TRPBF |
LT3782AIUFD#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.07A, 533kHz Switching Freq-Max, PQCC28 | LTC3862IUH-1#PBF vs LT3782AIUFD#TR |
LT3782AIUFD | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.07A, 533kHz Switching Freq-Max, PQCC28 | LTC3862IUH-1#PBF vs LT3782AIUFD |
UCC3895DWG4 | Texas Instruments | Check for Price | Phase-shifted full-bridge controller with enhanced control logic, 0°C to 70°C 20-SOIC 0 to 70 | LTC3862IUH-1#PBF vs UCC3895DWG4 |