Part Details for LTC3614EUDD#TRPBF by Linear Technology
Results Overview of LTC3614EUDD#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3614EUDD#TRPBF Information
LTC3614EUDD#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3614EUDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 10.5A, 2700KHZ SWITCHING FREQ-MAX, CMOS, PQCC24 | 2000 |
|
$5.5800 / $11.1600 | Buy Now |
Part Details for LTC3614EUDD#TRPBF
LTC3614EUDD#TRPBF CAD Models
LTC3614EUDD#TRPBF Part Data Attributes
|
LTC3614EUDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3614EUDD#TRPBF
Linear Technology
LTC3614 - 4A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UDD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.12X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3614EUDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3614EUDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3614EUDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3614EUDD#PBF | Analog Devices Inc | $6.2454 | 4A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | LTC3614EUDD#TRPBF vs LTC3614EUDD#PBF |
LTC3614IUDD#TRPBF | Analog Devices Inc | Check for Price | 4A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | LTC3614EUDD#TRPBF vs LTC3614IUDD#TRPBF |
LTC3614EUDD#PBF | Linear Technology | Check for Price | LTC3614 - 4A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3614EUDD#TRPBF vs LTC3614EUDD#PBF |
LTC3614IUDD#TRPBF | Linear Technology | Check for Price | LTC3614 - 4A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | LTC3614EUDD#TRPBF vs LTC3614IUDD#TRPBF |
LTC3614EUDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3614EUDD is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure the LTC3614EUDD operates within its thermal limits, make sure to provide adequate heat sinking, keep the ambient temperature below 85°C, and avoid high power dissipation during operation.
-
Yes, the LTC3614EUDD is qualified for automotive and high-reliability applications, but it's essential to follow the recommended operating conditions, layout, and thermal management guidelines to ensure reliable operation.
-
To optimize the layout for the LTC3614EUDD, follow the recommended PCB layout guidelines, keep the input and output capacitors close to the IC, and use a solid ground plane to minimize EMI and noise.
-
The recommended input capacitor type is a low-ESR ceramic capacitor with a value of 10uF to 22uF, depending on the input voltage and operating frequency.