Part Details for LTC3610EWP#PBF by Linear Technology
Results Overview of LTC3610EWP#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3610EWP#PBF Information
LTC3610EWP#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3610EWP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 12A 64QFN / Conv DC-DC 4V to 24V Synchronous Step Down Single-Out 0.6V to 27.72V 12A 64-Pin QFN EP Tube | 351 |
|
$40.2587 / $60.3869 | Buy Now |
Part Details for LTC3610EWP#PBF
LTC3610EWP#PBF CAD Models
LTC3610EWP#PBF Part Data Attributes
|
LTC3610EWP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3610EWP#PBF
Linear Technology
LTC3610 - 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | WP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC3610EWP#PBF
This table gives cross-reference parts and alternative options found for LTC3610EWP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3610EWP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3610EWP#PBF | Analog Devices Inc | $15.9490 | 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter | LTC3610EWP#PBF vs LTC3610EWP#PBF |
LTC3610IWP#TR | Linear Technology | Check for Price | IC SWITCHING REGULATOR, PQCC64, 9 X 9 MM, PLASTIC, QFN-64, Switching Regulator or Controller | LTC3610EWP#PBF vs LTC3610IWP#TR |
LTC3610IWP#TRPBF | Analog Devices Inc | Check for Price | 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter | LTC3610EWP#PBF vs LTC3610IWP#TRPBF |
LTC3610IWP#PBF | Linear Technology | Check for Price | LTC3610 - 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC3610EWP#PBF vs LTC3610IWP#PBF |
LTC3610EWP | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 12A, CMOS, PQCC64 | LTC3610EWP#PBF vs LTC3610EWP |
LTC3610EWP#TRPBF | Linear Technology | Check for Price | LTC3610 - 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC3610EWP#PBF vs LTC3610EWP#TRPBF |
LTC3610EWP#TRPBF | Analog Devices Inc | Check for Price | 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter | LTC3610EWP#PBF vs LTC3610EWP#TRPBF |
LTC3610IWP#PBF | Analog Devices Inc | Check for Price | 24V, 12A Monolithic Synchronous Step-Down DC/DC Converter | LTC3610EWP#PBF vs LTC3610IWP#PBF |
LTC3610IWP | Linear Technology | Check for Price | IC SWITCHING REGULATOR, PQCC64, 9 X 9 MM, PLASTIC, QFN-64, Switching Regulator or Controller | LTC3610EWP#PBF vs LTC3610IWP |
LTC3610IWP | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, CMOS, PQCC64 | LTC3610EWP#PBF vs LTC3610IWP |
LTC3610EWP#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3610 can handle is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current, and a DC resistance of less than 100mΩ.
-
For optimal performance, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise and EMI. Also, keep the high-current paths (e.g., from the input capacitor to the inductor) short and wide to minimize resistance and inductance.
-
The output voltage of the LTC3610 can be adjusted by changing the resistor divider ratio between the FB pin and the output voltage. A higher resistor value will increase the output voltage, while a lower value will decrease it.
-
The SYNC pin allows multiple LTC3610 devices to be synchronized, which can help reduce EMI and improve system performance in multi-phase applications.