Part Details for LTC3525ESC6-3#TRMPBF by Linear Technology
Results Overview of LTC3525ESC6-3#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3525ESC6-3#TRMPBF Information
LTC3525ESC6-3#TRMPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3525ESC6-3#TRMPBF
LTC3525ESC6-3#TRMPBF CAD Models
LTC3525ESC6-3#TRMPBF Part Data Attributes
|
LTC3525ESC6-3#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3525ESC6-3#TRMPBF
Linear Technology
LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SC6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LTC3525ESC6-3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3525ESC6-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525ESC6-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3525ESC6-3#TRMPBF | Analog Devices Inc | $3.3133 | 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect | LTC3525ESC6-3#TRMPBF vs LTC3525ESC6-3#TRMPBF |
LTC3525ESC6-3#TRM | Linear Technology | Check for Price | LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | LTC3525ESC6-3#TRMPBF vs LTC3525ESC6-3#TRM |
LTC3525ESC6-3#TRM | Analog Devices Inc | Check for Price | Switching Regulator, 0.45A, PDSO6 | LTC3525ESC6-3#TRMPBF vs LTC3525ESC6-3#TRM |
LTC3525ESC6-3#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC3525 is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize inductor selection, consider the inductor's saturation current, DC resistance, and core loss. A good starting point is to choose an inductor with a saturation current at least 1.5 times the peak current, and a DC resistance less than 100mΩ. Also, consider using a shielded inductor to reduce EMI.
-
For optimal performance, keep the input and output capacitors close to the IC, and use a solid ground plane to reduce noise. Keep the high-current paths (e.g., from the input capacitor to the inductor) short and wide, and avoid routing sensitive signals near the inductor or switch node.
-
The output voltage of the LTC3525 can be adjusted by changing the resistor divider ratio (R1 and R2) connected to the FB pin. Use the formula VOUT = 0.8V x (1 + R2/R1) to calculate the desired resistor values.
-
The LTC3525 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and cooling conditions. Consult the datasheet and thermal management guidelines for more information.