Part Details for LTC3525ESC6-3#TRM by Analog Devices Inc
Results Overview of LTC3525ESC6-3#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3525ESC6-3#TRM Information
LTC3525ESC6-3#TRM by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC3525ESC6-3#TRM
LTC3525ESC6-3#TRM CAD Models
LTC3525ESC6-3#TRM Part Data Attributes
|
LTC3525ESC6-3#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3525ESC6-3#TRM
Analog Devices Inc
Switching Regulator, 0.45A, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SC70, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for LTC3525ESC6-3#TRM
This table gives cross-reference parts and alternative options found for LTC3525ESC6-3#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525ESC6-3#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3525ESC6-3#TRMPBF | Analog Devices Inc | $3.3133 | 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect | LTC3525ESC6-3#TRM vs LTC3525ESC6-3#TRMPBF |
LTC3525ESC6-3#TRMPBF | Linear Technology | Check for Price | LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | LTC3525ESC6-3#TRM vs LTC3525ESC6-3#TRMPBF |
LTC3525ESC6-3#TRM | Linear Technology | Check for Price | LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | LTC3525ESC6-3#TRM vs LTC3525ESC6-3#TRM |