Part Details for LTC3499EDD#TRPBF by Analog Devices Inc
Results Overview of LTC3499EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3499EDD#TRPBF Information
LTC3499EDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3499EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3499EDD#TRPBF-ND
|
DigiKey | IC REG BOOST ADJ 750MA 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
584-LTC3499EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 750mA Sync Boost DC/DC Convs w/ Reverse- RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
Analog Devices Inc | 750mA Sync Boost DC/DC Convs w Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6000 / $3.6200 | Buy Now |
DISTI #
LTC3499EDDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 1.6÷5.5VDC, Uout: 2÷6VDC, 0.75A, DFN8 Min Qty: 2500 | 0 |
|
$3.0900 | RFQ |
DISTI #
LTC3499EDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
|
Vyrian | Peripheral ICs | 346 |
|
RFQ |
Part Details for LTC3499EDD#TRPBF
LTC3499EDD#TRPBF CAD Models
LTC3499EDD#TRPBF Part Data Attributes
|
LTC3499EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3499EDD#TRPBF
Analog Devices Inc
750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3499EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3499EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3499EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3499EDD#PBF | Analog Devices Inc | $4.1866 | 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection | LTC3499EDD#TRPBF vs LTC3499EDD#PBF |
LTC3499EDD#TR | Linear Technology | Check for Price | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3499EDD#TRPBF vs LTC3499EDD#TR |
LTC3499EDD#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 1400kHz Switching Freq-Max, PDSO8 | LTC3499EDD#TRPBF vs LTC3499EDD#TR |
LTC3499EDD#TRPBF | Linear Technology | Check for Price | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3499EDD#TRPBF vs LTC3499EDD#TRPBF |
LTC3499EDD#PBF | Linear Technology | Check for Price | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3499EDD#TRPBF vs LTC3499EDD#PBF |
LTC3499EDD | Linear Technology | Check for Price | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3499EDD#TRPBF vs LTC3499EDD |
LTC3499BEDD#PBF | Linear Technology | Check for Price | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3499EDD#TRPBF vs LTC3499BEDD#PBF |
LTC3499BEDD#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 1400kHz Switching Freq-Max, PDSO8 | LTC3499EDD#TRPBF vs LTC3499BEDD#TR |
LTC3499BEDD#TRPBF | Linear Technology | Check for Price | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3499EDD#TRPBF vs LTC3499BEDD#TRPBF |
LTC3499BEDD#TR | Linear Technology | Check for Price | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC3499EDD#TRPBF vs LTC3499BEDD#TR |
LTC3499EDD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC3499EDD involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer board with a dedicated power plane and a dedicated ground plane is recommended.
-
To optimize the efficiency of the LTC3499EDD, ensure that the input voltage is within the recommended range, use a high-quality inductor with low DCR, and optimize the output capacitor selection. Additionally, ensure that the PCB layout is optimized for low EMI and noise, and consider using a thermal pad or heat sink to reduce thermal resistance.
-
The maximum ambient temperature for the LTC3499EDD is 85°C, but it can be derated to 70°C for high-reliability applications. It's essential to consider the thermal design and ensure that the device operates within the recommended temperature range to ensure reliability and performance.
-
Yes, the LTC3499EDD is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB, and that the PCB is designed to withstand the vibration. Additionally, consider using a vibration-resistant capacitor and inductor to ensure reliable operation.
-
To troubleshoot issues with the LTC3499EDD, start by verifying the input voltage and current, and ensure that the device is properly configured. Use an oscilloscope to monitor the output voltage and current, and check for signs of overheating or overvoltage. Consult the datasheet and application notes for guidance on troubleshooting common issues.