Part Details for LTC3426ES6#PBF by Linear Technology
Results Overview of LTC3426ES6#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3426ES6#PBF Information
LTC3426ES6#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3426ES6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.3 A SWITCHING REGULATOR, 1500 KHZ SWITCHING FREQ-MAX, PDSO6 | 10 |
|
$2.1750 / $4.3500 | Buy Now |
Part Details for LTC3426ES6#PBF
LTC3426ES6#PBF CAD Models
LTC3426ES6#PBF Part Data Attributes
|
LTC3426ES6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3426ES6#PBF
Linear Technology
LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.3 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3426ES6#PBF
This table gives cross-reference parts and alternative options found for LTC3426ES6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3426ES6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3426ES6#TRMPBF | Analog Devices Inc | $3.3974 | 1.2MHz Step-Up DC/DC Converter in SOT-23 | LTC3426ES6#PBF vs LTC3426ES6#TRMPBF |
LTC3426ES6#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | LTC3426ES6#PBF vs LTC3426ES6#TR |
LTC3426ES6#PBF | Analog Devices Inc | Check for Price | 1.2MHz Step-Up DC/DC Converter in SOT-23 | LTC3426ES6#PBF vs LTC3426ES6#PBF |
LTC3426ES6 | Linear Technology | Check for Price | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3426ES6#PBF vs LTC3426ES6 |
LTC3426ES6#TRPBF | Linear Technology | Check for Price | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3426ES6#PBF vs LTC3426ES6#TRPBF |
LTC3426ES6#TRPBF | Analog Devices Inc | Check for Price | 1.2MHz Step-Up DC/DC Converter in SOT-23 | LTC3426ES6#PBF vs LTC3426ES6#TRPBF |
LTC3426ES6#TRM | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | LTC3426ES6#PBF vs LTC3426ES6#TRM |
LTC3426ES6 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2.3A, 1500kHz Switching Freq-Max, PDSO6 | LTC3426ES6#PBF vs LTC3426ES6 |
LTC3426ES6#TRMPBF | Linear Technology | Check for Price | LTC3426 - 1.2MHz Step-Up DC/DC Converter in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC3426ES6#PBF vs LTC3426ES6#TRMPBF |
LTC3426ES6#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3426ES6 can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To optimize inductor selection, consider the inductor's saturation current, DC resistance, and core loss. A good starting point is to choose an inductor with a saturation current at least 1.5 times the maximum output current, and a DC resistance less than 100mΩ.
-
To minimize noise and EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-frequency switching nodes (e.g., LX and SW) away from sensitive analog nodes. Also, use a shielded inductor and orient it to minimize radiation.
-
The output voltage of the LTC3426ES6 can be adjusted by changing the resistive divider ratio of the feedback resistors (RFB1 and RFB2). Use the formula VOUT = 0.8V x (1 + RFB2/RFB1) to calculate the desired resistor values.
-
The thermal derating of the LTC3426ES6 is 30mW/°C above 25°C. To calculate the maximum power dissipation, use the formula PDMAX = (TJMAX - TA) / θJA, where TJMAX is the maximum junction temperature (150°C), TA is the ambient temperature, and θJA is the junction-to-ambient thermal resistance (45°C/W).