Part Details for LTC3414EFE#TRPBF by Linear Technology
Results Overview of LTC3414EFE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC3414EFE#TRPBF Information
LTC3414EFE#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC3414EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9.5 A SWITCHING REGULATOR, 4000 KHZ SWITCHING FREQ-MAX, PDSO20 | 1376 |
|
$8.1450 / $12.2175 | Buy Now |
Part Details for LTC3414EFE#TRPBF
LTC3414EFE#TRPBF CAD Models
LTC3414EFE#TRPBF Part Data Attributes
|
LTC3414EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3414EFE#TRPBF
Linear Technology
LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 9.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3414EFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3414EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3414EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC3414EFE#PBF | Analog Devices Inc | $7.1320 | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | LTC3414EFE#TRPBF vs LTC3414EFE#PBF |
LTC3414IFE#PBF | Analog Devices Inc | $8.2758 | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | LTC3414EFE#TRPBF vs LTC3414IFE#PBF |
LTC3414EFE#TRPBF | Analog Devices Inc | $8.5459 | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | LTC3414EFE#TRPBF vs LTC3414EFE#TRPBF |
LTC3414MPFE | Analog Devices Inc | Check for Price | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | LTC3414EFE#TRPBF vs LTC3414MPFE |
LTC3414MPFE#TRPBF | Linear Technology | Check for Price | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -55°C to 125°C | LTC3414EFE#TRPBF vs LTC3414MPFE#TRPBF |
LTC3414MPFE#TRPBF | Analog Devices Inc | Check for Price | 4A, 4MHz, Monolithic Synchronous Step-Down Regulator | LTC3414EFE#TRPBF vs LTC3414MPFE#TRPBF |
LTC3414EFE#TR | Linear Technology | Check for Price | LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | LTC3414EFE#TRPBF vs LTC3414EFE#TR |
LTC3414EFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC3414EFE can handle is 36V, but it's recommended to keep it below 34V for reliable operation.
-
To optimize the inductor selection, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to choose an inductor with a saturation current rating of at least 1.5 times the maximum output current.
-
The SYNC pin is used to synchronize the switching frequency of multiple LTC3414EFE devices in a system, ensuring that they operate in phase and reducing electromagnetic interference (EMI).
-
To configure the LTC3414EFE for a specific output voltage, use the FB pin and a resistive divider network to set the output voltage. The datasheet provides a formula to calculate the required resistor values.
-
The thermal shutdown temperature of the LTC3414EFE is typically around 150°C, but it can vary depending on the specific device and operating conditions.