Datasheets
LTC3401EMS#TRPBF by:

1A, 3MHz Micropower Synchronous Boost Converter

Part Details for LTC3401EMS#TRPBF by Analog Devices Inc

Results Overview of LTC3401EMS#TRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

LTC3401EMS#TRPBF Information

LTC3401EMS#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LTC3401EMS#TRPBF

Part # Distributor Description Stock Price Buy
DISTI # 50AK2955
Newark Dc/Dc Conv, Sync Boost, 2Mhz, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:500Mv, Input Voltage Max:5.5V, Max Output Current:1A, Ic Case/Package:Msop, No. Of Pins:10Pins, Efficiency:97% Rohs Compliant: Yes |Analog Devices LTC3401EMS#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3892
  • 1 $7.6300
  • 10 $5.9000
  • 25 $5.2700
  • 50 $5.0100
  • 100 $4.7500
  • 250 $4.4100
  • 500 $4.3300
  • 1,000 $4.2800
$4.2800 / $7.6300 Buy Now
DISTI # LTC3401EMS#TRPBFCT-ND
DigiKey IC REG BOOST ADJ 1A 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7239
In Stock
  • 1 $9.1900
  • 10 $6.2060
  • 25 $5.4284
  • 100 $4.5494
  • 250 $4.1177
  • 500 $4.0875
  • 2,500 $4.0875
$4.0875 / $9.1900 Buy Now
DISTI # 584-LTC3401EMS#TRPBF
Mouser Electronics Switching Voltage Regulators 1A, 3MHz uP Sync Boost Conv RoHS: Compliant 942
  • 1 $7.2000
  • 10 $5.5100
  • 25 $4.7600
  • 100 $4.3900
  • 250 $4.1200
  • 500 $4.0900
  • 2,500 $4.0800
$4.0800 / $7.2000 Buy Now
DISTI # V72:2272_06469188
Arrow Electronics Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 Container: Cut Strips Americas - 92
  • 1 $5.4720
  • 10 $4.7350
  • 25 $4.1930
$4.1930 / $5.4720 Buy Now
Analog Devices Inc 1A, 3MHz uP Sync Boost Conv Min Qty: 1 Package Multiple: 2500 1448
  • 1 $9.1900
  • 10 $6.2060
  • 25 $5.4284
  • 100 $4.5494
  • 250 $4.1177
  • 500 $4.0875
  • 1,000 $3.2700
  • 2,500 $4.0875
$3.2700 / $9.1900 Buy Now
DISTI # LTC3401EMSTRPBF
TME PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 2.6÷5.5VDC, 1.6A, SMD Min Qty: 2500 0
  • 2,500 $3.9400
$3.9400 RFQ
DISTI # LTC3401EMSTRPBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $4.3900
  • 5,000 $4.2200
$4.2200 / $4.3900 Buy Now

Part Details for LTC3401EMS#TRPBF

LTC3401EMS#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC3401EMS#TRPBF Part Data Attributes

LTC3401EMS#TRPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC3401EMS#TRPBF Analog Devices Inc 1A, 3MHz Micropower Synchronous Boost Converter
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Pin Count 10
Manufacturer Package Code 05-08-1661
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 0.5 V
Input Voltage-Nom 1.2 V
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1.6 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 3000 kHz
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LTC3401EMS#TRPBF

This table gives cross-reference parts and alternative options found for LTC3401EMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3401EMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS613221ADBVT Texas Instruments $0.3723 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 LTC3401EMS#TRPBF vs TPS613221ADBVT
LTC3401EMS Linear Technology Check for Price LTC3401 - 1A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C LTC3401EMS#TRPBF vs LTC3401EMS
LTC3401EMS#PBF Linear Technology Check for Price LTC3401 - 1A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C LTC3401EMS#TRPBF vs LTC3401EMS#PBF
LTC3401EMS#TR Linear Technology Check for Price LTC3401 - 1A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C LTC3401EMS#TRPBF vs LTC3401EMS#TR
LTC3401EMS#TR Analog Devices Inc Check for Price Switching Regulator, Current-mode, 1.6A, 3000kHz Switching Freq-Max, CMOS, PDSO10 LTC3401EMS#TRPBF vs LTC3401EMS#TR
TPS613221ADBVR Texas Instruments Check for Price 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 LTC3401EMS#TRPBF vs TPS613221ADBVR
TPS613226ADBVT Texas Instruments Check for Price 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 LTC3401EMS#TRPBF vs TPS613226ADBVT

LTC3401EMS#TRPBF Related Parts

LTC3401EMS#TRPBF Frequently Asked Questions (FAQ)

  • The maximum input voltage that can be applied to the LTC3401EMS is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.

  • To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR ceramic capacitor for the output filter capacitor.

  • The maximum output current that the LTC3401EMS can deliver is 1.5A, but it's recommended to keep it below 1.2A for optimal performance and to prevent overheating.

  • The output voltage of the LTC3401EMS can be adjusted by using a resistive divider network between the output pin and the feedback pin. The output voltage can be calculated using the formula: Vout = 1.25 x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.

  • The operating temperature range of the LTC3401EMS is -40°C to 125°C, but it's recommended to keep it below 85°C for optimal performance and to prevent overheating.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3401EMS#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3401EMS#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3401EMS#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3401EMS#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3401EMS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3401EMS#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3401EMS#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3401EMS#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3401EMS#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: