Part Details for LTC2984CLX#PBF by Linear Technology
Results Overview of LTC2984CLX#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2984CLX#PBF Information
LTC2984CLX#PBF by Linear Technology is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for LTC2984CLX#PBF
LTC2984CLX#PBF CAD Models
LTC2984CLX#PBF Part Data Attributes
|
LTC2984CLX#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2984CLX#PBF
Linear Technology
LTC2984 - Multi-Sensor High Accuracy Digital Temperature Measurement System with EEPROM; Package: LQFP; Pins: 48; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | LX | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 0.1 Cel | |
Body Breadth | 7.2 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 7.2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Number of Terminals | 48 | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | 4-WIRE INTERFACE | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.85 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
LTC2984CLX#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2984 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 2.5W at 25°C ambient temperature.
-
To optimize the layout for the LTC2984, it is recommended to follow the guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the sense resistors.
-
The recommended input voltage range for the LTC2984 is 2.7V to 5.5V, although the device can operate with input voltages as low as 2.5V with reduced accuracy.
-
The LTC2984 does not require calibration, as it is a self-calibrating device. However, the user must ensure that the sense resistors are accurately matched and that the layout is optimized to minimize errors.
-
The maximum frequency of the LTC2984 is 100kHz, although the device can operate at higher frequencies with reduced accuracy.