Part Details for LTC2950ITS8-1#TRMPBF by Linear Technology
Results Overview of LTC2950ITS8-1#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2950ITS8-1#TRMPBF Information
LTC2950ITS8-1#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2950ITS8-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 152 |
|
RFQ | |
|
Win Source Electronics | IC PB ON/OFF CONTROLLER TSOT23-8 / Controller 2.7V to 26.4V 8-Pin TSOT-23 T/R | 10690 |
|
$3.3367 / $5.0050 | Buy Now |
Part Details for LTC2950ITS8-1#TRMPBF
LTC2950ITS8-1#TRMPBF CAD Models
LTC2950ITS8-1#TRMPBF Part Data Attributes
|
LTC2950ITS8-1#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2950ITS8-1#TRMPBF
Linear Technology
LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | PUSHBUTTON ON/OFF CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2950ITS8-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2950ITS8-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950ITS8-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2950CTS8-1#TRMPBF | Analog Devices Inc | $2.8382 | Push Button On/Off Controller | LTC2950ITS8-1#TRMPBF vs LTC2950CTS8-1#TRMPBF |
LTC2950CTS8-2#TRMPBF | Analog Devices Inc | $2.9347 | Push Button On/Off Controller | LTC2950ITS8-1#TRMPBF vs LTC2950CTS8-2#TRMPBF |
LTC2950ITS8-2#TRMPBF | Analog Devices Inc | $4.3255 | Push Button On/Off Controller | LTC2950ITS8-1#TRMPBF vs LTC2950ITS8-2#TRMPBF |
LTC2950ITS8-1#TRMPBF | Analog Devices Inc | $4.3296 | Push Button On/Off Controller | LTC2950ITS8-1#TRMPBF vs LTC2950ITS8-1#TRMPBF |
LTC2950CTS8-1#TRMPBF | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2950ITS8-1#TRMPBF vs LTC2950CTS8-1#TRMPBF |
LTC2950ITS8-2#TRMPBF | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2950ITS8-1#TRMPBF vs LTC2950ITS8-2#TRMPBF |
LTC2950CTS8-2#TRMPBF | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2950ITS8-1#TRMPBF vs LTC2950CTS8-2#TRMPBF |
LTC2950ITS8-1#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC2950 is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure the LTC2950 is in a low-power state during shutdown, make sure the SHDN pin is pulled low and the EN pin is pulled high. This will put the device in a low-power state, reducing quiescent current.
-
The EN (enable) pin is used to enable or disable the regulator. When EN is high, the regulator is enabled, and when EN is low, the regulator is disabled. You can use the EN pin to turn the regulator on and off, or to implement a power-saving feature in your design.
-
When choosing an output capacitor for the LTC2950, consider the capacitor's equivalent series resistance (ESR), capacitance value, and voltage rating. A capacitor with a low ESR (less than 1 ohm) and a capacitance value between 10uF and 22uF is recommended. The voltage rating should be at least 2x the output voltage.
-
The minimum input capacitance required for the LTC2950 is 1uF, but it's recommended to use a 4.7uF or 10uF capacitor to ensure stable operation.