Part Details for LTC2945IUD#PBF by Linear Technology
Results Overview of LTC2945IUD#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2945IUD#PBF Information
LTC2945IUD#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2945IUD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for LTC2945IUD#PBF
LTC2945IUD#PBF CAD Models
LTC2945IUD#PBF Part Data Attributes
|
LTC2945IUD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2945IUD#PBF
Linear Technology
LTC2945 - Wide Range I<sup>2</sup>C Power Monitor; Package: QFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-1, QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2945IUD#PBF
This table gives cross-reference parts and alternative options found for LTC2945IUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2945IUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2945CUD#PBF | Analog Devices Inc | $6.8546 | Wide Range I2C Power Monitor | LTC2945IUD#PBF vs LTC2945CUD#PBF |
LTC2945IUD#PBF | Analog Devices Inc | $7.3507 | Wide Range I2C Power Monitor | LTC2945IUD#PBF vs LTC2945IUD#PBF |
LTC2945IUD#TRPBF | Linear Technology | Check for Price | LTC2945 - Wide Range I2C Power Monitor; Package: QFN; Pins: 12; Temperature Range: -40°C to 85°C | LTC2945IUD#PBF vs LTC2945IUD#TRPBF |
LTC2945IUD#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate layer for the sense lines is recommended. Keep the sense lines short and away from noise sources. Use a Kelvin connection to the sense resistor to minimize errors.
-
Calibrate the device by applying a known current to the sense resistor and adjusting the offset and gain registers accordingly. Use the internal calibration registers to store the calibration data.
-
The maximum sense resistor value is limited by the device's input voltage range and the desired current measurement range. Typically, a sense resistor value between 1mΩ and 100mΩ is recommended.
-
Yes, the LTC2945IUD#PBF can measure bidirectional currents. The device has a differential input stage that can measure currents in both directions, allowing it to detect changes in current direction.
-
The LTC2945IUD#PBF has an overcurrent detection feature that can be used to detect overcurrent conditions. The device can be configured to generate an interrupt or reset when an overcurrent condition is detected.