Part Details for LTC2919IMS-5#PBF by Linear Technology
Results Overview of LTC2919IMS-5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2919IMS-5#PBF Information
LTC2919IMS-5#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2919IMS-5#PBF
LTC2919IMS-5#PBF CAD Models
LTC2919IMS-5#PBF Part Data Attributes
|
LTC2919IMS-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2919IMS-5#PBF
Linear Technology
LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.22 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2919IMS-5#PBF
This table gives cross-reference parts and alternative options found for LTC2919IMS-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2919IMS-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2919IMS-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919IMS-5#PBF vs LTC2919IMS-5#TRPBF |
LTC2919HMS-5#PBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2919IMS-5#PBF vs LTC2919HMS-5#PBF |
LTC2919HMS-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919IMS-5#PBF vs LTC2919HMS-5#TRPBF |
LTC2919CMS-5#TRPBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2919IMS-5#PBF vs LTC2919CMS-5#TRPBF |
LTC2919CMS-5#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919IMS-5#PBF vs LTC2919CMS-5#PBF |
LTC2919CMS-5#PBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2919IMS-5#PBF vs LTC2919CMS-5#PBF |
LTC2919IMS-5#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2919IMS-5#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it is recommended to place the device away from high-frequency noise sources and to use a low-ESR capacitor for the output filter.
-
To ensure stability, it is recommended to follow the guidelines for capacitor selection and layout provided in the datasheet. Additionally, the device should be operated within its recommended operating conditions, and the input and output voltages should be within the specified ranges. It is also recommended to add a small series resistor (e.g. 1-10 ohms) between the output capacitor and the load to prevent oscillation.
-
The maximum output current capability of the LTC2919IMS-5#PBF is dependent on the input voltage, output voltage, and ambient temperature. According to the datasheet, the device can deliver up to 1.5A of output current, but this may be derated at higher temperatures or with lower input voltages. It is recommended to consult the datasheet and perform thermal calculations to determine the maximum output current capability for a specific application.
-
The LTC2919IMS-5#PBF is a programmable voltage regulator, and the output voltage can be set using an external resistor divider network. The datasheet provides a formula for calculating the required resistor values based on the desired output voltage. Additionally, the device has a voltage adjustment pin that can be used to fine-tune the output voltage.
-
The power dissipation of the LTC2919IMS-5#PBF can be calculated using the formula Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. The device has a maximum power dissipation rating of 1.5W, and it is recommended to ensure that the device is operated within this rating to prevent overheating.