Part Details for LTC2919CMS-5#PBF by Linear Technology
Results Overview of LTC2919CMS-5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2919CMS-5#PBF Information
LTC2919CMS-5#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC2919CMS-5#PBF
LTC2919CMS-5#PBF CAD Models
LTC2919CMS-5#PBF Part Data Attributes
|
LTC2919CMS-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2919CMS-5#PBF
Linear Technology
LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.22 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2919CMS-5#PBF
This table gives cross-reference parts and alternative options found for LTC2919CMS-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2919CMS-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2919CMS-5#PBF | Analog Devices Inc | $3.3788 | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919CMS-5#PBF vs LTC2919CMS-5#PBF |
LTC2919IMS-5#PBF | Analog Devices Inc | $3.7385 | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919CMS-5#PBF vs LTC2919IMS-5#PBF |
LTC2919HMS-5#TRPBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2919CMS-5#PBF vs LTC2919HMS-5#TRPBF |
LTC2919CMS-5#TRPBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2919CMS-5#PBF vs LTC2919CMS-5#TRPBF |
LTC2919IMS-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919CMS-5#PBF vs LTC2919IMS-5#TRPBF |
LTC2919CMS-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919CMS-5#PBF vs LTC2919CMS-5#TRPBF |
LTC2919IMS-5#TRPBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2919CMS-5#PBF vs LTC2919IMS-5#TRPBF |
LTC2919IMS-5#PBF | Linear Technology | Check for Price | LTC2919 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2919CMS-5#PBF vs LTC2919IMS-5#PBF |
LTC2919HMS-5#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2919CMS-5#PBF vs LTC2919HMS-5#TRPBF |
LTC2919CMS-5#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2919CMS-5#PBF involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it is recommended to place the device away from high-frequency noise sources and to use a shielded enclosure to reduce electromagnetic interference.
-
To ensure the LTC2919CMS-5#PBF is operating within its specified temperature range, it is recommended to provide adequate heat sinking, such as a thermal pad or heat sink, and to keep the device away from high-temperature sources. Additionally, it is recommended to monitor the device's junction temperature and to implement thermal shutdown or warning mechanisms if the temperature exceeds the specified range.
-
Not using the recommended input and output capacitors with the LTC2919CMS-5#PBF can result in reduced performance, including increased noise, reduced stability, and decreased efficiency. The recommended capacitors are selected to provide the necessary filtering and decoupling to ensure optimal performance, and using alternative capacitors may compromise the device's ability to meet its specified performance characteristics.
-
To troubleshoot issues with the LTC2919CMS-5#PBF, it is recommended to follow a systematic approach, starting with a review of the device's datasheet and application notes. Check the device's input and output voltages, current consumption, and temperature to ensure they are within the specified ranges. Use oscilloscopes and other diagnostic tools to identify any anomalies or oscillations, and consult with Linear Technology's technical support team if necessary.
-
The LTC2919CMS-5#PBF is a high-reliability device, but it is not specifically designed for safety-critical applications. However, it can be used in high-reliability applications with proper design, testing, and validation. It is recommended to consult with Linear Technology's technical support team and to follow industry standards and guidelines for high-reliability and safety-critical designs.