Part Details for LTC2916HTS8-1#PBF by Analog Devices Inc
Results Overview of LTC2916HTS8-1#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2916HTS8-1#PBF Information
LTC2916HTS8-1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2916HTS8-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 222 |
|
RFQ |
Part Details for LTC2916HTS8-1#PBF
LTC2916HTS8-1#PBF CAD Models
LTC2916HTS8-1#PBF Part Data Attributes
|
LTC2916HTS8-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2916HTS8-1#PBF
Analog Devices Inc
Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2916HTS8-1#PBF
This table gives cross-reference parts and alternative options found for LTC2916HTS8-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2916HTS8-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2916CTS8-1#TRMPBF | Analog Devices Inc | $2.1686 | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916HTS8-1#PBF vs LTC2916CTS8-1#TRMPBF |
LTC2916ITS8-1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | LTC2916HTS8-1#PBF vs LTC2916ITS8-1#PBF |
LTC2916CTS8-1#TRPBF | Linear Technology | Check for Price | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2916HTS8-1#PBF vs LTC2916CTS8-1#TRPBF |
LTC2916HTS8-1#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2916HTS8-1#PBF involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure accurate temperature measurement with the LTC2916HTS8-1#PBF, it's essential to follow proper thermal design practices, such as using a thermally conductive material for the PCB, keeping the device away from heat sources, and using a thermocouple or thermistor with a high accuracy rating. Additionally, calibration of the device may be necessary to account for any offsets or non-linearities.
-
The maximum cable length for the I2C interface of the LTC2916HTS8-1#PBF depends on the specific application and the capacitance of the cable. As a general rule, the maximum cable length should be limited to 10-20 cm to ensure reliable communication. However, if a longer cable length is required, it's recommended to use a repeater or a buffer to boost the signal.
-
The thermal shutdown feature of the LTC2916HTS8-1#PBF is designed to protect the device from overheating. When the device exceeds the thermal shutdown threshold, it will shut down and enter a low-power state. To handle this feature, it's recommended to implement a thermal monitoring system that can detect when the device has shut down and take corrective action, such as reducing the power consumption or providing a warning to the user.
-
The recommended power-up sequence for the LTC2916HTS8-1#PBF involves powering up the VCC supply before the VIO supply. This ensures that the internal voltage regulators are properly initialized and that the device is in a stable state before the I/O voltage is applied.