Part Details for LTC2909IDDB-3.3#TRPBF by Analog Devices Inc
Results Overview of LTC2909IDDB-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909IDDB-3.3#TRPBF Information
LTC2909IDDB-3.3#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909IDDB-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2909IDDB-3.3#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3055 In Stock |
|
$2.8375 / $7.0200 | Buy Now |
DISTI #
584-C2909IDDB-3.3TPF
|
Mouser Electronics | Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon RoHS: Compliant | 2500 |
|
$2.8300 / $5.9000 | Buy Now |
DISTI #
E54:1762_00089281
|
Arrow Electronics | Processor Supervisor 0.5V 3 Active Low/Open Drain 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2511 | Europe - 2500 |
|
$6.5430 / $6.8770 | Buy Now |
|
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Min Qty: 1 Package Multiple: 2500 | 612 |
|
$2.2700 / $7.0200 | Buy Now |
DISTI #
88211107
|
Verical | Processor Supervisor 0.5V 3 Active Low/Open Drain 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2511 | Americas - 2500 |
|
$6.5430 / $6.8770 | Buy Now |
DISTI #
LTC2909IDDB3.3T
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9300 / $3.0500 | Buy Now |
Part Details for LTC2909IDDB-3.3#TRPBF
LTC2909IDDB-3.3#TRPBF CAD Models
LTC2909IDDB-3.3#TRPBF Part Data Attributes
|
LTC2909IDDB-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2909IDDB-3.3#TRPBF
Analog Devices Inc
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2909IDDB-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC2909IDDB-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909IDDB-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2909CDDB-3.3#TR | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909IDDB-3.3#TRPBF vs LTC2909CDDB-3.3#TR |
LTC2909CDDB-3.3#TRPBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909IDDB-3.3#TRPBF vs LTC2909CDDB-3.3#TRPBF |
LTC2909IDDB-3.3#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909IDDB-3.3#TRPBF vs LTC2909IDDB-3.3#PBF |
LTC2909IDDB-3.3#TR | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909IDDB-3.3#TRPBF vs LTC2909IDDB-3.3#TR |
LTC2909CDDB-3.3 | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909IDDB-3.3#TRPBF vs LTC2909CDDB-3.3 |
LTC2909IDDB-3.3#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909IDDB-3.3#TRPBF vs LTC2909IDDB-3.3#PBF |
LTC2909CDDB-3.3#TRPBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909IDDB-3.3#TRPBF vs LTC2909CDDB-3.3#TRPBF |
LTC2909IDDB-3.3 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909IDDB-3.3#TRPBF vs LTC2909IDDB-3.3 |
LTC2909IDDB-3.3#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2909IDDB-3.3#TRPBF can be found in the application note AN137, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The LTC2909IDDB-3.3#TRPBF is a highly configurable device, and the configuration depends on the specific voltage monitoring application. Engineers can refer to the datasheet and application notes for guidance on setting the voltage threshold, hysteresis, and output logic levels. Additionally, Analog Devices provides a variety of evaluation boards and software tools to simplify the configuration process.
-
The LTC2909IDDB-3.3#TRPBF is rated for operation from -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications. However, the device's accuracy and reliability may be affected at extreme temperatures, so engineers should consult the datasheet and application notes for guidance on thermal management and derating.
-
The LTC2909IDDB-3.3#TRPBF is designed for voltage monitoring applications up to 15V, but it can be used in high-voltage applications with the use of external voltage dividers or attenuators. Engineers should ensure that the device's input voltage limits are not exceeded and that the external circuitry is designed to meet the required safety and reliability standards.
-
Troubleshooting issues with the LTC2909IDDB-3.3#TRPBF typically involves verifying the device's configuration, checking the input voltage and output logic levels, and ensuring that the device is properly powered and connected. Engineers can refer to the datasheet, application notes, and Analog Devices' technical support resources for guidance on troubleshooting and debugging.