Part Details for LTC2905ITS8#TRM by Analog Devices Inc
Results Overview of LTC2905ITS8#TRM by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2905ITS8#TRM Information
LTC2905ITS8#TRM by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2905ITS8#TRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN7:3636_16968239
|
Arrow Electronics | Processor Supervisor 2 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1108 Container: Cut Strips | Americas - 9 |
|
$11.0200 | Buy Now |
DISTI #
SMC-LTC2905ITS8#TRM
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 86 |
|
RFQ |
Part Details for LTC2905ITS8#TRM
LTC2905ITS8#TRM CAD Models
LTC2905ITS8#TRM Part Data Attributes
|
LTC2905ITS8#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2905ITS8#TRM
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC2905ITS8#TRM
This table gives cross-reference parts and alternative options found for LTC2905ITS8#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2905ITS8#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2905ITS8#TRMPBF | Analog Devices Inc | $2.7975 | Precision Dual Supply Monitor with Pin-Selectable Thresholds | LTC2905ITS8#TRM vs LTC2905ITS8#TRMPBF |
LTC2905CTS8#TRMPBF | Linear Technology | Check for Price | LTC2905 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2905ITS8#TRM vs LTC2905CTS8#TRMPBF |
LTC2905ITS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2905ITS8#TRM vs LTC2905ITS8 |
LTC2905ITS8 | Linear Technology | Check for Price | LTC2905 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2905ITS8#TRM vs LTC2905ITS8 |
LTC2905CTS8#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LTC2905ITS8#TRM vs LTC2905CTS8#TRM |
LTC2905ITS8#TRM Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2905ITS8 involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer board with a dedicated power plane is also recommended.
-
To ensure accurate temperature measurement, it's essential to use a high-accuracy thermistor, ensure good thermal coupling between the thermistor and the device being measured, and calibrate the system to account for any offsets or nonlinearities.
-
The maximum cable length for the remote sense lines depends on the specific application and the noise environment. As a general rule, keep the sense lines as short as possible (less than 10 inches) and use twisted pair cables to minimize noise pickup.
-
Yes, the LTC2905ITS8 can be used with different thermistor types, but the device's internal calibration is optimized for 10kΩ NTC thermistors. For other thermistor types, you may need to adjust the gain and offset settings or use an external calibration circuit.
-
The LTC2905ITS8 has built-in fault detection capabilities, including overtemperature and undervoltage detection. You can use the device's fault output pin to trigger an interrupt or reset in your system. Additionally, you can implement error handling mechanisms, such as retry logic or system shutdown, depending on your specific application requirements.