Part Details for LTC2905CTS8#TRPBF by Analog Devices Inc
Results Overview of LTC2905CTS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2905CTS8#TRPBF Information
LTC2905CTS8#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2905CTS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2905CTS8#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2926 In Stock |
|
$2.3125 / $6.0500 | Buy Now |
DISTI #
584-LTC2905CTS8TRPBF
|
Mouser Electronics | Supervisory Circuits Prec 2x S Mon w/ Pin-Sel Thresholds RoHS: Compliant | 2500 |
|
$2.3100 / $4.5600 | Buy Now |
|
Analog Devices Inc | Prec 2x S Mon w/ Pin-Sel Thre Min Qty: 1 Package Multiple: 2500 | 3086 |
|
$2.3125 / $6.0500 | Buy Now |
DISTI #
35243272
|
Verical | Processor Supervisor 2 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.2882 | Buy Now |
|
Rochester Electronics | LTC2905 - Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PQCC8 RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$1.9400 / $2.4300 | Buy Now |
DISTI #
LTC2905CTS8TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3900 / $2.4800 | Buy Now |
DISTI #
SMC-LTC2905CTS8#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2110 | 232 |
|
RFQ | |
DISTI #
SMC-LTC2905CTS8#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2116 | 176 |
|
RFQ | |
DISTI #
SMC-LTC2905CTS8#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2021 | 140 |
|
RFQ |
Part Details for LTC2905CTS8#TRPBF
LTC2905CTS8#TRPBF CAD Models
LTC2905CTS8#TRPBF Part Data Attributes
|
LTC2905CTS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2905CTS8#TRPBF
Analog Devices Inc
Precision Dual Supply Monitor with Pin-Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2905CTS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2905CTS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2905CTS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2905ITS8#TRMPBF | Analog Devices Inc | $2.7975 | Precision Dual Supply Monitor with Pin-Selectable Thresholds | LTC2905CTS8#TRPBF vs LTC2905ITS8#TRMPBF |
LTC2905CTS8#TRMPBF | Linear Technology | Check for Price | LTC2905 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2905CTS8#TRPBF vs LTC2905CTS8#TRMPBF |
LTC2905ITS8 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2905CTS8#TRPBF vs LTC2905ITS8 |
LTC2905ITS8 | Linear Technology | Check for Price | LTC2905 - Precision Dual Supply Monitor with Pin-Selectable Thresholds; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2905CTS8#TRPBF vs LTC2905ITS8 |
LTC2905CTS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2905 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
-
To ensure accurate voltage monitoring, use a high-impedance voltage source, minimize noise and EMI, and use a low-noise, low-impedance voltage reference. Also, ensure that the input voltage is within the specified range.
-
The LTC2905 can monitor voltages up to 15V, but the maximum voltage is limited by the voltage rating of the input capacitors and the device's internal voltage regulator.
-
Yes, the LTC2905 is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's accuracy and reliability may be affected at extreme temperatures.
-
The LTC2905 can be interfaced with a microcontroller using a serial interface such as I2C or SPI. The device's output can be connected to the microcontroller's analog-to-digital converter (ADC) input for voltage monitoring.