Part Details for LTC2900-1CMS by Analog Devices Inc
Results Overview of LTC2900-1CMS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2900-1CMS Information
LTC2900-1CMS by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2900-1CMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 412 |
|
RFQ |
Part Details for LTC2900-1CMS
LTC2900-1CMS CAD Models
LTC2900-1CMS Part Data Attributes
|
LTC2900-1CMS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2900-1CMS
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2900-1CMS
This table gives cross-reference parts and alternative options found for LTC2900-1CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-1CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2900-1CMS#TRPFB | Linear Technology | Check for Price | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | LTC2900-1CMS vs LTC2900-1CMS#TRPFB |
LTC2900-1CMS#TRPFB | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | LTC2900-1CMS vs LTC2900-1CMS#TRPFB |
LTC2900-1IMS#TR | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-1CMS vs LTC2900-1IMS#TR |
LTC2900-1IMS#PBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-1CMS vs LTC2900-1IMS#PBF |
LTC2900-1CMS#TRPBF | Analog Devices Inc | Check for Price | Programmable Quad Supply Monitor with Adjustable Reset Timer | LTC2900-1CMS vs LTC2900-1CMS#TRPBF |
LTC2900-1CMS#TRPBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2900-1CMS vs LTC2900-1CMS#TRPBF |
LTC2900-1CMS#PBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2900-1CMS vs LTC2900-1CMS#PBF |
LTC2900-1IMS | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | LTC2900-1CMS vs LTC2900-1IMS |
LTC2900-1IMS#TRPBF | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-1CMS vs LTC2900-1IMS#TRPBF |
LTC2900-1IMS | Linear Technology | Check for Price | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2900-1CMS vs LTC2900-1IMS |
LTC2900-1CMS Frequently Asked Questions (FAQ)
-
It is recommended to place the LTC2900-1CMS as close as possible to the temperature sensing point, and to use a solid ground plane to minimize noise. The device should be placed on a layer with minimal thermal resistance to ensure accurate temperature measurements. Additionally, it is recommended to use a 4-layer board with a dedicated ground plane and to avoid running high-frequency signals near the device.
-
The LTC2900-1CMS does not require calibration for temperature measurements. The device has an internal calibration that is performed during manufacturing, and it is guaranteed to meet the specified accuracy over the entire operating temperature range. However, if the user wants to improve the accuracy further, they can perform a system-level calibration by measuring the temperature reading at multiple points and adjusting the offset and gain accordingly.
-
The maximum cable length that can be used with the LTC2900-1CMS depends on the specific application and the type of cable used. In general, it is recommended to keep the cable length as short as possible to minimize noise and signal attenuation. However, if a longer cable is required, it is recommended to use a shielded cable with a twisted pair configuration to minimize noise and signal degradation. The maximum cable length can be up to 10 meters, but it is recommended to perform tests to ensure that the signal integrity is maintained.
-
Yes, the LTC2900-1CMS can be used in high-vibration environments. The device is designed to withstand mechanical stress and vibration, and it has been tested to meet the requirements of various industrial and automotive standards. However, it is recommended to follow proper mounting and installation procedures to ensure that the device is securely attached to the PCB and that the connections are reliable.
-
To troubleshoot issues with the LTC2900-1CMS, it is recommended to follow a systematic approach. First, verify that the device is properly powered and that the supply voltage is within the specified range. Next, check the connections and ensure that they are secure and reliable. Then, verify that the device is properly configured and that the communication protocol is correct. If the issue persists, it may be necessary to perform a detailed analysis of the system, including the PCB layout, the cable connections, and the firmware or software implementation.