Part Details for LTC2865IDE#TRPBF by Linear Technology
Results Overview of LTC2865IDE#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2865IDE#TRPBF Information
LTC2865IDE#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC2865IDE#TRPBF
LTC2865IDE#TRPBF CAD Models
LTC2865IDE#TRPBF Part Data Attributes
|
LTC2865IDE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2865IDE#TRPBF
Linear Technology
LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3 mm |
Alternate Parts for LTC2865IDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC2865IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2865IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2865HDE#PBF | Analog Devices Inc | $3.0867 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865IDE#TRPBF vs LTC2865HDE#PBF |
LTC2865HDE#TRPBF | Analog Devices Inc | $3.1889 | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865IDE#TRPBF vs LTC2865HDE#TRPBF |
LTC2865CDE#TRPBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC2865IDE#TRPBF vs LTC2865CDE#TRPBF |
LTC2865CDE#TRPBF | Analog Devices Inc | Check for Price | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | LTC2865IDE#TRPBF vs LTC2865CDE#TRPBF |
LTC2865HDE#TRPBF | Linear Technology | Check for Price | LTC2865 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: DFN; Pins: 12; Temperature Range: -40°C to 125°C | LTC2865IDE#TRPBF vs LTC2865HDE#TRPBF |
LTC2865IDE#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2865IDE can be found in the Linear Technology application note AN136, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and operating conditions. Linear Technology provides a component selection guide in the datasheet, and additional guidance can be found in the application notes and design notes available on the Linear Technology website.
-
The LTC2865IDE has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
-
Linear Technology provides a troubleshooting guide in the datasheet and application notes, which covers common issues and their solutions. Additionally, the Linear Technology support team can be contacted for further assistance and guidance.
-
Yes, the LTC2865IDE is compatible with lead-free soldering processes, and Linear Technology provides guidance on lead-free soldering and reflow profiles in the datasheet and application notes.