Part Details for LTC2858IMS-1#TRPBF by Linear Technology
Results Overview of LTC2858IMS-1#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2858IMS-1#TRPBF Information
LTC2858IMS-1#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC2858IMS-1#TRPBF
LTC2858IMS-1#TRPBF CAD Models
LTC2858IMS-1#TRPBF Part Data Attributes
|
LTC2858IMS-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2858IMS-1#TRPBF
Linear Technology
LTC2858 - 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2858IMS-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2858IMS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2858IMS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2858IMS-1#TRPBF | Analog Devices Inc | $3.2530 | 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver | LTC2858IMS-1#TRPBF vs LTC2858IMS-1#TRPBF |
LTC2858IMS-1#TR | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver | LTC2858IMS-1#TRPBF vs LTC2858IMS-1#TR |
LTC2858IMS-1 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | LTC2858IMS-1#TRPBF vs LTC2858IMS-1 |
LTC2858IMS-1 | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver | LTC2858IMS-1#TRPBF vs LTC2858IMS-1 |
LTC2858IMS-1#PBF | Linear Technology | Check for Price | LTC2858 - 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2858IMS-1#TRPBF vs LTC2858IMS-1#PBF |
LTC2858IMS-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the LTC2858's performance. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device.
-
To ensure reliable operation over the full temperature range, it's essential to follow the recommended operating conditions, including voltage and current ratings. Additionally, consider the thermal management of the device, such as providing adequate heat sinking and airflow.
-
Using a lower input voltage than recommended may result in reduced output voltage accuracy and stability, while using a higher input voltage may exceed the device's absolute maximum ratings, leading to reduced reliability or even damage. It's essential to operate the device within the recommended input voltage range.
-
To troubleshoot issues with the LTC2858, start by verifying the input voltage, output load, and PCB layout. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to monitor the output voltage and current, and consult the datasheet and application notes for guidance on troubleshooting common issues.
-
Yes, the LTC2858 is a high-frequency device, and proper EMI/EMC design considerations are essential to ensure reliable operation. Follow the recommended layout guidelines, use shielding and filtering where necessary, and ensure that the device is properly decoupled from the system's power supply.