Part Details for LTC2858IMS-1#TRPBF by Analog Devices Inc
Results Overview of LTC2858IMS-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2858IMS-1#TRPBF Information
LTC2858IMS-1#TRPBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2858IMS-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2553
|
Newark | Transceiver, Rs422, Rs485, Msop-10, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2858IMS-1#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2130 |
|
$2.8300 / $6.9700 | Buy Now |
DISTI #
LTC2858IMS-1#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6620 In Stock |
|
$2.8250 / $7.0000 | Buy Now |
DISTI #
584-C2858IMS-1TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 20Mbps & SR Limed 15kV RS485/RS422 Tran RoHS: Compliant | 2177 |
|
$2.9200 / $5.4700 | Buy Now |
|
Analog Devices Inc | 20Mbps & SR Limed 15kV RS485/R Min Qty: 1 Package Multiple: 2500 | 8824 |
|
$2.2600 / $7.0000 | Buy Now |
DISTI #
LTC2858IMS-1TRP
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.9200 / $3.0300 | Buy Now |
Part Details for LTC2858IMS-1#TRPBF
LTC2858IMS-1#TRPBF CAD Models
LTC2858IMS-1#TRPBF Part Data Attributes
|
LTC2858IMS-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2858IMS-1#TRPBF
Analog Devices Inc
20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2858IMS-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2858IMS-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2858IMS-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2858IMS-1#TR | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver | LTC2858IMS-1#TRPBF vs LTC2858IMS-1#TR |
LTC2858IMS-1#TRPBF | Linear Technology | Check for Price | LTC2858 - 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2858IMS-1#TRPBF vs LTC2858IMS-1#TRPBF |
LTC2858IMS-1 | Analog Devices Inc | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10 | LTC2858IMS-1#TRPBF vs LTC2858IMS-1 |
LTC2858IMS-1 | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO10, PLASTIC, MSOP-10, Line Driver or Receiver | LTC2858IMS-1#TRPBF vs LTC2858IMS-1 |
LTC2858IMS-1#PBF | Linear Technology | Check for Price | LTC2858 - 20Mbps and Slew Rate Limited 15kV RS485/RS422 Transceiver; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2858IMS-1#TRPBF vs LTC2858IMS-1#PBF |
LTC2858IMS-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2858 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the feedback resistors should be chosen to ensure a stable gain margin.
-
The LTC2858 is rated for operation from -40°C to 125°C. However, the maximum ambient temperature range may vary depending on the specific application and the thermal design of the system.
-
Yes, the LTC2858 is available in a variety of grades, including a military-grade version (LTC2858IMS-1#TRPBF) that meets the requirements of MIL-PRF-38535. However, it's essential to consult with Analog Devices Inc. and follow their specific guidelines for high-reliability applications.
-
To troubleshoot issues with the LTC2858, start by verifying the power supply voltage, input and output voltages, and the feedback resistors. Use an oscilloscope to check for oscillations or noise on the output. Also, ensure that the PCB layout and component selection meet the recommended guidelines.