Part Details for LTC2852MPS#PBF by Linear Technology
Results Overview of LTC2852MPS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2852MPS#PBF Information
LTC2852MPS#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC2852MPS#PBF
LTC2852MPS#PBF CAD Models
LTC2852MPS#PBF Part Data Attributes
|
LTC2852MPS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2852MPS#PBF
Linear Technology
LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LTC2852MPS#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2852MPS involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer board with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended layout diagram that can be used as a reference.
-
To ensure proper power-up and power-down of the LTC2852MPS, it is recommended to follow a specific power-up sequence. First, the input voltage (VIN) should be applied, followed by the enable pin (EN) being driven high. During power-down, the enable pin should be driven low before removing the input voltage. Additionally, the datasheet provides a recommended power-up and power-down timing diagram that can be used as a reference.
-
The maximum capacitive load that the LTC2852MPS can drive is not explicitly stated in the datasheet. However, according to Linear Technology's application notes, the IC can drive capacitive loads up to 10nF without any issues. For larger capacitive loads, it is recommended to add a series resistor to the output to prevent oscillations.
-
To troubleshoot issues with the LTC2852MPS, it is recommended to first check the power supply voltage and ensure it is within the recommended range. Next, verify that the enable pin is properly driven high or low. If the issue persists, check the output voltage and current to ensure they are within the expected range. Additionally, check for any signs of overheating or excessive current draw. If the issue still cannot be resolved, it may be necessary to consult with Linear Technology's technical support team or a qualified engineer.
-
Yes, the LTC2852MPS is compatible with lead-free soldering processes. The IC is RoHS compliant and can withstand the higher temperatures associated with lead-free soldering. However, it is still important to follow proper soldering techniques and temperature profiles to ensure reliable operation.