Part Details for LTC2852MPS#PBF by Analog Devices Inc
Results Overview of LTC2852MPS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2852MPS#PBF Information
LTC2852MPS#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2852MPS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2852MPS#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SO Min Qty: 55 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5887 | Buy Now |
DISTI #
584-LTC2852MPS#PBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 51 |
|
$7.3800 / $14.2200 | Buy Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Package Multiple: 55 | 7260 |
|
$5.5400 / $7.8100 | Buy Now |
DISTI #
79323275
|
Verical | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 7260 |
|
$6.8522 | Buy Now |
DISTI #
LTC2852MPS#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 55 | 0 |
|
$7.1500 / $8.3100 | Buy Now |
Part Details for LTC2852MPS#PBF
LTC2852MPS#PBF CAD Models
LTC2852MPS#PBF Part Data Attributes
|
LTC2852MPS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2852MPS#PBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC2852MPS#PBF
This table gives cross-reference parts and alternative options found for LTC2852MPS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2852MPS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2852MPS#TRPBF | Linear Technology | Check for Price | LTC2852 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: SO; Pins: 14; Temperature Range: -55°C to 125°C | LTC2852MPS#PBF vs LTC2852MPS#TRPBF |
LTC2852CS | Linear Technology | Check for Price | IC LINE TRANSCEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Line Driver or Receiver | LTC2852MPS#PBF vs LTC2852CS |
LTC2852MPS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2852MPS involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC2852MPS in a noisy environment, use a low-pass filter on the input, add a ferrite bead or a common-mode choke on the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum operating temperature range for the LTC2852MPS is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure proper thermal management and heat dissipation.
-
Yes, the LTC2852MPS is suitable for high-reliability and aerospace applications. It is manufactured using a high-reliability process, and Analog Devices Inc provides a radiation-hardened version of the device for space applications.
-
To troubleshoot issues with the LTC2852MPS, start by checking the power supply voltage, ensuring that it is within the recommended range. Then, verify that the input signals are within the specified range and that the device is properly configured. Use an oscilloscope to check the output signals and look for any signs of oscillation or instability.