Part Details for LTC2850CMS8#TRPBF by Linear Technology
Results Overview of LTC2850CMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2850CMS8#TRPBF Information
LTC2850CMS8#TRPBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for LTC2850CMS8#TRPBF
LTC2850CMS8#TRPBF CAD Models
LTC2850CMS8#TRPBF Part Data Attributes
|
LTC2850CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2850CMS8#TRPBF
Linear Technology
LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for LTC2850CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2850CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2850CMS8#PBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2850CMS8#TRPBF vs LTC2850CMS8#PBF |
LTC2850IMS8#TRPBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2850CMS8#TRPBF vs LTC2850IMS8#TRPBF |
LTC2850MPMS8#TRPBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LTC2850CMS8#TRPBF vs LTC2850MPMS8#TRPBF |
LTC2850IMS8#PBF | Linear Technology | Check for Price | LTC2850 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2850CMS8#TRPBF vs LTC2850IMS8#PBF |
LTC2851HMS8#PBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2850CMS8#TRPBF vs LTC2851HMS8#PBF |
LTC2851IMS8#PBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2850CMS8#TRPBF vs LTC2851IMS8#PBF |
LTC2851CMS8#PBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2850CMS8#TRPBF vs LTC2851CMS8#PBF |
ISL3177EIUZ | Intersil Corporation | Check for Price | ±15kV IEC ESD Protected, 3.3V, Full-duplex, 20Mbps RS-485/RS-422 Transceiver; MSOP8, SOIC8; Temp Range: -40° to 85°C | LTC2850CMS8#TRPBF vs ISL3177EIUZ |
LTC2851HMS8#TRPBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2850CMS8#TRPBF vs LTC2851HMS8#TRPBF |
LTC2851IMS8#TRPBF | Linear Technology | Check for Price | LTC2851 - 3.3V 20Mbps RS485/RS422 Transceiver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2850CMS8#TRPBF vs LTC2851IMS8#TRPBF |